VI-230-CY
- 工业品
价格:¥2086.27价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- VI-230-CY
- 商品编号
- C6914297
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Isolated output design for safe electrical separation between input and output circuits
2
High power density up to 50W/in³, suitable for space-constrained applications
3
High conversion efficiency up to 90%, minimizing energy loss and heat generation
4
Compact dimensions: 4.6" × 2.4" × 0.5" (116.8×61.0×12.7mm), easy to integrate into various systems
5
Remote sense function to maintain stable output voltage under load variations
6
Overvoltage protection (OVP) and thermal shutdown for enhanced device safety
7
Logic disable feature for flexible power on/off control via logic signals
8
Wide output voltage adjustability to meet diverse application requirements
9
Compatible with power booster modules to scale output power as needed
10
Zero-Current Switching (ZCS) architecture for low noise and high reliability
11
Certifications: UL, cURus, CE compliant (RoHS for VE-200 series)
12
Remote current limit function to prevent overcurrent damage to connected devices
13
Low noise FM control for reduced electromagnetic interference
14
OVP set point typically at 125% of rated output voltage
15
Baseline thermal impedance of 0.07°C/W (with specified heat sink) for effective heat dissipation
使用场景 APPLICATIONS
1
Industrial control systems: Powering PLCs, motor drives, and process sensors in manufacturing environments
2
Telecommunication infrastructure: Supplying stable power to network routers, switches, and base station components
3
Test and measurement instruments: Providing precise voltage for oscilloscopes, signal generators, and data acquisition systems
4
Embedded electronic systems: Converting power for microcontrollers, FPGAs, and digital signal processors
5
Renewable energy systems: Adapting DC power from batteries or solar panels to charge controllers
6
Automotive aftermarket electronics: Powering infotainment systems or ADAS modules (with proper integration)
7
Medical diagnostic equipment: Supplying isolated power to non-life-support devices (requires VICOR approval for life-support use)
8
Consumer electronics: Integrating into high-performance audio/video equipment for stable power delivery
注意事项 PRECAUTIONS
1
Installation: Mount on a compatible heat sink to ensure thermal dissipation
2
Wiring: Follow pinout diagram strictly to avoid device damage from incorrect connections
3
Dynamic loading: Avoid load changes exceeding 25% of rated current; consult VICOR engineering if needed
4
Remote sense: Connect sense leads directly to load terminals to maintain voltage accuracy
5
Storage: Keep in ESD-safe packaging in temperature-controlled environments (-20°C to +100°C for E grade)
6
Overstress protection: Do not exceed rated input/output voltage/current limits
7
Life support use: Unauthorized use in life-support systems is prohibited
8
ESD protection: Handle with anti-static measures to prevent electrostatic damage
9
Output capacitance: Do not exceed specified limits (refer to mechanical specs)
10
Repair: Do not disassemble; contact VICOR or authorized providers for maintenance

VI-230-CY
价格:¥2086.27
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐