领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
VE-264-CU实物图
VE-264-CU商品缩略图

VE-264-CU

  • 工业品

价格:4010价格含税(税率13%

品牌名称
VICOR
商品型号
VE-264-CU
商品编号
C6914106
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design ensures electrical separation between input and output circuits
2 High power density up to 50W/in³, suitable for space-constrained applications
3 Conversion efficiency up to 90%, reducing energy loss and heat generation
4 Compact size: 116.8×61.0×12.7mm (4.6"×2.4"×0.5"), easy to integrate into various systems
5 Supports remote sense function to compensate for voltage drops in output leads
6 Built-in current limit and overvoltage protection (OVP) with thermal shutdown for enhanced reliability
7 Logic disable pin allows external control of module operation
8 Wide output voltage adjustment range to meet diverse system requirements
9 Compatible with Vicor's power booster modules for higher power output
10 Adopts Zero-Current Switching (ZCS) architecture for low noise and high efficiency
11 Low-noise frequency modulation (FM) control minimizes electromagnetic interference
12 CE marked and RoHS compliant (VE-200 series), meeting international standards
13 Part of Vicor's VI-200 family with over 14 million units shipped, proven in mass production
14 Operates at up to 2MHz switching frequency, enabling smaller external components

使用场景 APPLICATIONS

1 Industrial control systems requiring stable, isolated DC power for sensors and actuators
2 Telecom and data communication equipment such as routers, switches, and base stations
3 Test and measurement instruments needing precise voltage regulation
4 Embedded systems and single-board computers where space and efficiency are critical
5 Rack-mounted power distribution units (PDUs) in server farms and data centers
6 High-power applications by combining multiple modules into synchronous arrays
7 Non-life-support medical devices requiring isolated power supplies
8 Automotive electronics (aftermarket/industrial) needing reliable DC-DC conversion

注意事项 PRECAUTIONS

1 Do not exceed permissible load current during normal, abnormal, or test conditions
2 For dynamic loading over 25% of rated current, consult Vicor Applications Engineering
3 Under dynamic/light/no-load conditions, use remote sense compensation to offset phase lag
4 Avoid lead reversal, noise pickup, or open circuits in remote sense leads
5 Use an electronic circuit breaker if drawing more than rated current
6 Store in ESD-safe packaging (ANSI/ESD S20.20) at 10-40°C and 30-70% RH (non-condensing)
7 Ensure proper heat sinking via the baseplate for optimal thermal performance
8 Do not connect Trim/Sense/On-Off pins on booster modules
9 For output voltages 5.2V-7.5V, consult Vicor for foldback current limiting details
10 Handle with anti-static measures to prevent ESD damage
11 Do not use in life-support systems without Vicor's prior written approval
VE-264-CU实物图

VE-264-CU

价格:4010

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐