领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
VE-21H-EU实物图
VE-21H-EU商品缩略图

VE-21H-EU

  • 工业品

价格:2820.29价格含税(税率13%

品牌名称
VICOR
商品型号
VE-21H-EU
商品编号
C6914031
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design ensures electrical separation between input and output
2 High power density up to 50W/in³
3 Energy-efficient with conversion efficiency up to 90%
4 Compact physical size: 4.6 inches × 2.4 inches ×0.5 inches (116.8mm ×61.0mm ×12.7mm)
5 Supports remote sense function for accurate voltage regulation at load
6 Equipped with overvoltage protection (OVP), thermal protection and current limit
7 Logic disable function for easy power management
8 Wide output voltage adjustment range (trim range up to ±10% for most models)
9 Compatible with power booster modules to expand output power
10 Adopts Zero-Current Switching (ZCS) architecture for low noise and high reliability
11 CE marked and RoHS compliant (applicable to VE-200 series)
12 Multiple product grades available (E, C, I, M) to suit different operating temperature requirements
13 Low noise frequency modulation (FM) control
14 UL, cURus and TUVus certified

使用场景 APPLICATIONS

1 Industrial automation systems: Power supply for PLCs, motor controllers and sensor modules
2 Telecommunications infrastructure: Auxiliary power for base stations, network switches and routers
3 Test and measurement instruments: Stable power source for oscilloscopes, signal generators and analyzers
4 Embedded electronic systems: Power conversion for industrial PCs and embedded controllers
5 Renewable energy equipment: Auxiliary power for solar inverter monitoring systems
6 Transportation electronics: Vehicle-mounted devices (e.g., navigation systems, telematics) requiring isolated power
7 Medical devices: Non-life support equipment (e.g., diagnostic tools) needing reliable DC power (note: life support use requires prior VICOR approval)
8 Data center equipment: Power distribution for server racks and storage systems

注意事项 PRECAUTIONS

1 Do not exceed permissible load current during normal, abnormal or test conditions
2 For dynamic loading over 25% of rated current, consult VICOR Applications Engineering
3 Under dynamic/light/no-load conditions, remote sense may need compensation circuitry to offset phase lag
4 Avoid lead reversal, noise pickup, open circuit or excessive output lead resistance
5 Store in ESD-safe packaging per ANSI/ESD S20.20 standards
6 Keep in temperature-controlled environment (avoid condensation) when not in use
7 Do not connect Sense/Trim/-Out pins on booster modules (refer to pin function table)
8 Use appropriate thermal management (e.g., VICOR PN20266 cold plate) for optimal performance
9 Follow mechanical mounting specs (solder plate dimensions, pin layout) for secure installation
10 Over-temperature shutdown occurs at ~95°C with automatic restart after cooling
VE-21H-EU实物图

VE-21H-EU

价格:2820.29

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐