VE-JW2-IY-F2
- 工业品
价格:¥3883.88价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- VE-JW2-IY-F2
- 商品编号
- C6913566
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Isolated output design for safe power distribution
2
High power density up to 50W/in³ for space-efficient applications
3
Certified by UL, cUL, TUVus and CE marked for global compliance
4
Energy efficiency up to 90% to reduce power loss and heat generation
5
Compact half-brick size: 2.28" × 2.4" × 0.5" (57.9 × 61.0 ×12.7mm) for easy integration into limited-space systems
6
Supports remote sense and current limit functions for precise power management
7
Logic disable feature for flexible system control
8
Wide range output adjustment to meet diverse voltage requirements
9
Zero-Current-Switching (ZCS) power architecture for low noise and high reliability
10
Low noise FM control to minimize electromagnetic interference
11
RoHS compliant (VE versions) for environmental friendliness
12
Proven reliability with over 8 million units installed globally
13
Multiple product grades available with varying temperature ranges (e.g., E grade: storage -20~+105°C, operating -10~+100°C)
使用场景 APPLICATIONS
1
Industrial automation systems: Powering programmable logic controllers (PLCs), sensors, and actuators in manufacturing lines to ensure stable operation
2
Telecommunication equipment: Providing regulated DC power to base station modules, network routers, and switches for consistent signal transmission
3
Data center infrastructure: Supporting server components, storage devices, and network hardware to maintain uninterrupted data processing
4
Embedded systems: Integrating into industrial PCs, robotics, and non-life support medical devices to deliver reliable power
5
Test and measurement instruments: Supplying precise power to precision sensors, signal analyzers, and oscilloscopes for accurate measurements
6
Consumer electronics: Used in high-performance audio/video equipment and portable devices requiring efficient power conversion
注意事项 PRECAUTIONS
1
Storage requirements: Store in ESD-safe packaging in accordance with ANSI/ESD S20.20; maintain temperature between -20~+105°C (E grade) and humidity ≤85% (non-condensing)
2
Operating precautions: Do not exceed permissible load current during normal, abnormal, or test conditions; dynamic loading exceeding 25% of rated current must be reviewed by Vicor Applications Engineering
3
Remote sense usage: Utilize remote sense to offset voltage drops caused by external load leads; avoid open circuits or excessive lead resistance in remote sense connections
4
ESD protection: Handle the product with proper ESD precautions to prevent damage from electrostatic discharge
5
Life support restriction: Not authorized for use as critical components in life support devices/systems without prior written approval from Vicor's CEO and General Counsel
6
Specification updates: Product specifications are subject to change without notice; refer to Vicor's official website for the latest information

VE-JW2-IY-F2
价格:¥3883.88
购买数量
个
(1个/袋,最小起订量1个,递增量:1)