领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
VE-JT4-EW-F2实物图
VE-JT4-EW-F2商品缩略图

VE-JT4-EW-F2

  • 工业品

价格:3250.33价格含税(税率13%

品牌名称
VICOR
商品型号
VE-JT4-EW-F2
商品编号
C6913536
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: VICOR, Model: VE-JT4-EW-F2
1 Isolated output design
2 High power density up to 50W/in³
3 Certified by UL, cUL, TUVus
4 CE marked for European compliance
5 Up to 90% conversion efficiency
6 Compact size: 2.28"×2.4"×0.5" (57.9×61.0×12.7mm)
7 Supports remote sense and current limit functions
8 Logic disable feature for output control
9 Wide range output adjustment (50-110% of rated Vout)
10 Adopts ZCS (Zero-Current-Switching) power architecture
11 Low noise FM control
12 RoHS compliant (applicable to VE versions)
13 Multiple product grades (E/C/I/M) with varying temperature ranges
14 Automatic restart after short circuit/overcurrent
15 High reliability (installed base over 8 million units)
16 Various packaging options (flangeless, integral heat sink)
17 Aluminum baseplate for efficient thermal dissipation
18 Gold-plated pins for stable electrical connections
19 Lightweight (2.9-4.1 ounces)
20 Input/output dielectric withstand voltages (3000/500/1500Vrms)
21 Excellent output voltage regulation and accuracy
22 Low output ripple and noise levels

使用场景 APPLICATIONS

1 Industrial control systems and automation equipment
2 Telecommunication and network infrastructure (routers, switches)
3 Data center power distribution units and server modules
4 Test and measurement instruments (oscilloscopes, signal generators)
5 Embedded electronic systems (PLCs, industrial PCs)
6 Non-life-support medical devices (diagnostic tools)
7 Renewable energy auxiliary systems (solar inverter monitoring)
8 Automotive non-safety-critical electronics (infotainment)
9 Building automation systems (HVAC control)
10 Security and surveillance equipment (HD cameras)
11 Agricultural automation (precision farming sensors)
12 Retail POS systems and self-service kiosks
13 Logistics and warehouse automation (conveyor control)
14 Educational and laboratory equipment

注意事项 PRECAUTIONS

1 Select the correct grade (E/C/I/M) based on operating temperature requirements
2 Do not exceed the permissible load current under any conditions
3 Consult VICOR applications team for dynamic loads over 25% of rated current
4 Use remote sense to offset voltage drops from long load cables
5 Avoid remote sense lead reversal, open circuits, or excessive resistance
6 Store in ESD-safe packaging at 0-40°C and ≤85% humidity (non-condensing)
7 Do not use in life-support systems without VICOR's written approval
8 Follow output connection guidelines and keep total output capacitance within limits
9 Handle with ESD protection to prevent component damage
10 Adhere to all safety and compliance standards during installation
11 Check VICOR's official website for the latest specifications
12 Avoid prolonged short circuits or overcurrent conditions
13 Choose packaging options based on thermal dissipation needs
14 Refer to mechanical drawings for precise mounting dimensions
15 RoHS compliance applies only to VE version products
VE-JT4-EW-F2实物图

VE-JT4-EW-F2

价格:3250.33

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐