V48A24C500BG
- 工业品
价格:¥3881.82价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- V48A24C500BG
- 商品编号
- C6908713
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
DC-DC converter module from Vicor Maxi family, model V48A24C500BG
1
Input voltage range: 36-75VDC (nominal 48V), supports 100VDC surge for less than 100ms
2
Output parameters: 24V DC, 500W maximum power, 20.83A maximum load current; isolated output
3
High efficiency: Up to 87.5% (at nominal input,75% load,25°C)
4
Precise regulation: Line regulation ±0.2% max, load regulation ±0.2% max, temperature regulation ±0.005%/°C max
5
Wide temperature range: Operating temperature -55 to +100°C (M-grade), storage temperature -65 to +125°C
6
Flexible control: Programmable output voltage (10-110% of nominal), parallelable with N+M fault tolerance, low-noise ZCS/ZVS switching architecture
7
Protection functions: Input undervoltage/overvoltage protection, overtemperature protection, module fault alarm; remote sense support (total voltage drop up to 0.5VDC)
8
Compliance: RoHS compliant (with F/G pin option); agency approvals including cURus, cTÜVus, CE (requires appropriate series fuse)
9
Mechanical specifications: Dimensions 4.6×2.2×0.5 inches (117×56×12.7mm), long RoHS pins with gold finish, slotted baseplate
使用场景 APPLICATIONS
Distributed power systems: Suitable for power distribution in industrial or commercial setups
1
Medical equipment: Applicable to non-life support medical devices (life support use requires Vicor's prior written approval)
2
Automatic Test Equipment (ATE): Provides stable power for precision testing instruments
3
Communication systems: Telecom infrastructure and network equipment requiring reliable, high-efficiency power conversion
4
Industrial automation: Power supply for control systems, sensors, and actuators in harsh environments
5
Data centers: High-density power modules for server racks and infrastructure
6
Railway systems: Withstands wide temperature ranges and input surges, suitable for on-board or trackside power systems
注意事项 PRECAUTIONS
Load limits: Do not exceed rated load current under normal/abnormal/test conditions; dynamic loads over 25% of rated current need Vicor's technical review
1
Remote sense: Connect sense leads to respective output terminals; protect against reversal, noise, open circuit, or excessive resistance
2
Output trimming: Trim down requires reducing max current by the same percentage as voltage drop; trim up requires reducing max current by same percentage as voltage increase; avoid trimming above +10% to prevent overvoltage protection activation
3
Parallel operation: For up to 3 modules use AC-coupled single-wire interface; 4+ modules need transformer-coupled interface or PR buffer (refer to Vicor's design guide)
4
Soldering: Follow recommended methods—wave solder at 260°C for <5 seconds, hand solder at 390°C for <7 seconds
5
Storage: Keep in ESD-safe packaging (ANSI/ESD S20.20 compliant) in temperature-controlled environment (15-38°C, no condensing humidity)
6
Safety compliance: Use appropriate series fuse with +Input for agency approval; do not use in life support devices without Vicor's written consent
7
Thermal management: Ensure proper heat sinking to maintain operating temperature within -55 to +100°C

V48A24C500BG
价格:¥3881.82
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐