领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
V72A15C400BG实物图
V72A15C400BG商品缩略图

V72A15C400BG

  • 工业品

价格:3334.88价格含税(税率13%

品牌名称
VICOR
商品型号
V72A15C400BG
商品编号
C6908334
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: VICOR, Model: V72A15C400BG (15V output, 400W, M-grade temperature, RoHS long pins, slotted baseplate)
2 Input specifications: 43-110VDC continuous input, 150V surge withstand for 100ms
3 Output specifications: Isolated 15V DC output, maximum 400W power, 26.67A maximum current
4 Temperature performance: M-grade (-55°C to +100°C operating, -65°C to +125°C storage)
5 High efficiency: Up to 86.7% (nominal input, 75% load, 25°C)
6 Precise regulation: ±0.2% load regulation (no load to full load), ±0.02% line regulation (low to high line), ±0.005%/°C temperature regulation
7 Robust design: Encapsulated circuitry for shock and vibration resistance
8 Flexible operation: Programmable output voltage (10-110% of nominal), parallelable with N+M fault tolerance
9 Low noise: Adopts ZCS/ZVS architecture for low electromagnetic interference
10 Compliance: RoHS compliant (G pin style), agency approvals including cURus, cTÜVus, CE (meets UL60950-1, EN60950-1 etc.)
11 High power density: Up to 80W per cubic inch, compact size (117x56x12.7mm)

使用场景 APPLICATIONS

1 Railway/transportation systems: Communications systems, information display devices, lighting systems, control systems, ticket vending machines, passenger entertainment equipment, public address systems, door control mechanisms
2 Industrial applications: Industrial power supply systems, power generation systems
3 Scenarios requiring high reliability, wide temperature range and high power density DC-DC conversion

注意事项 PRECAUTIONS

1 Load limits: Do not exceed maximum rated load current under any conditions; dynamic loading over 25% of rated current needs Vicor's application engineering review
2 Remote sense: Protect leads against reversal, noise pickup, open circuit or excessive resistance
3 Overcurrent protection: Use fast-acting circuit breaker for currents exceeding rated value
4 Output capacitance: Do not exceed limits specified in the Design Guide
5 Output trimming: Trim-down reduces available power; trim-up reduces max current to avoid overrating, do not trim above +10%
6 Parallel operation: Same input/output/power modules required; up to 3 modules via AC-coupled interface, more need transformer-coupled or buffer
7 Storage: ESD-safe packaging, 15-38°C temp, non-condensing humidity
8 Mounting: Follow design guide for soldering; baseplate torque:5in.lbs (0.57N.m)
9 Operation: Do not run above 100°C (temperature limiting at 100°C)
V72A15C400BG实物图

V72A15C400BG

价格:3334.88

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐