V300B3V3H150BL2
- 工业品
价格:¥4896.76价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- V300B3V3H150BL2
- 商品编号
- C6908282
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: VICOR, model: V300B3V3H150BL2, belongs to 300V Mini Family DC-DC converter module.
2
Input characteristics: DC input range 180-375V; can withstand 400V surge for up to 100ms.
3
Output characteristics: Nominal output voltage3.3V, max output power150W; programmable output voltage range is10-110% of nominal value.
4
Isolation performance: Input to output isolation voltage is3000V RMS, input to baseplate is1500V RMS, output to baseplate is500V RMS.
5
Key features: Parallelable with N+M fault tolerance; low-noise ZCS/ZVS switching architecture; high power density up to100W per cubic inch; height above board is0.43in (10.9mm).
6
Grade and compliance: H grade (operating temp -40~+100°C, storage temp -55~+125°C); agency approvals include cURus, cTÜVus, CE, UKCA (compliant with UL60950-1, EN60950-1 etc.)
使用场景 APPLICATIONS
1
Industrial and process control systems: Suitable for powering control circuits, sensors, and actuators in industrial automation.
2
Distributed power systems: Used in telecom equipment and data centers to provide stable DC power to sub-systems.
3
Automatic Test Equipment (ATE): Ideal for powering precision test instruments requiring strict voltage regulation.
4
Off-line systems: Compatible with auto-ranging/PFC front-end circuits to convert high-voltage DC to low-voltage DC.
5
Non-critical medical devices: Applicable to diagnostic tools and general medical equipment (not for critical life support without approval)
注意事项 PRECAUTIONS
1
Operating limits: Do not exceed normal input voltage (180-375V DC); 400V surge is allowed only for 100ms.
2
Temperature control: H grade module must be operated within -40~+100°C; avoid exceeding +100°C.
3
Output trimming: Trim-down reduces available power proportionally; trim-up requires reducing max current to avoid over-power (do not trim above +10% of nominal).
4
Parallel operation: Up to3 modules via AC-coupled interface; 4+ modules need transformer-coupled interface or PR buffer (refer to design guide).
5
Remote sense: Twist sense leads to reduce noise; use Kelvin connection for sense points at load terminals.
6
Storage: Keep in ESD-safe packaging; store at15~38°C with non-condensing humidity.

V300B3V3H150BL2
价格:¥4896.76
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐