V300B12C150BG2
- 工业品
价格:¥2299.15价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- V300B12C150BG2
- 商品编号
- C6908264
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Brand: Vicor, Model: V300B12C150BG2
1
DC input range:180-375V DC; input surge withstand:400V for 100ms
2
Isolated output:12V,150W; programmable output voltage (10-110% of nominal)
3
High regulation:±0.4% (no load to full load); line regulation ±0.2%; temperature regulation ±0.005%/°C
4
Efficiency up to86.4% (standard version)
5
Compact size:2.28×2.2×0.5 inches; power density up to100W per cubic inch
6
Parallelable with N+M fault tolerance
7
Low-noise ZCS/ZVS switching; RoHS compliant (with F/G pin options)
8
Agency approvals: cURus, cTÜVus, CE, UL60950-1 etc.
9
Built-in protection: UV/OV/OT/fault detection with alarm
10
Remote sense capability; output voltage trim up/down options
使用场景 APPLICATIONS
1
Off-line systems with auto-ranging or PFC front ends
2
Industrial and process control systems
3
Distributed power architectures
4
Automatic test equipment (ATE)
5
Communications equipment
注意事项 PRECAUTIONS
1
Do not exceed rated load current under any conditions
2
Dynamic loading over25% of rated current needs Vicor's review
3
Protect remote sense leads against reversal, noise, open circuit or excessive resistance
4
Use fast-acting circuit breaker for loads exceeding rated current
5
Trim down: power reduces with voltage; trim up: reduce current to avoid over power
6
Parallel operation requires same input/output specs; refer to design guide for details
7
Store in ESD-safe packaging at15-38°C (non-condensing humidity)
8
Follow recommended soldering methods
9
Not authorized for life support devices without Vicor's approval

V300B12C150BG2
价格:¥2299.15
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐