领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
V28C48T100BG3实物图
V28C48T100BG3商品缩略图

V28C48T100BG3

  • 工业品

价格:1820.91价格含税(税率13%

品牌名称
VICOR
商品型号
V28C48T100BG3
商品编号
C6907951
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Wide DC input range:9-36V (derate to75% power for9-10V input)
2 Isolated output design
3 Input surge withstand:50V for100ms
4 Adjustable output voltage:3.3-48V, programmable range10-110%
5 Regulation:±0.2% from no load to full load
6 Efficiency up to81%
7 Max operating temp at full load:100°C
8 Power density up to60W per cubic inch
9 Low profile:0.43in (10.9mm) height above board
10 Parallelable with N+M fault tolerance
11 Low-noise ZCS/ZVS architecture
12 RoHS compliant (F/G pin options)
13 Agency approvals: cURus, cTÜVus, CE (UL60950-1 etc.), UKCA

使用场景 APPLICATIONS

1 Industrial and process control systems: Power control modules in manufacturing lines and automation setups
2 Distributed power systems: Efficient power distribution across multiple subsystems
3 Medical equipment: Non-critical devices like diagnostic tools (not for life support without Vicor approval)
4 Automated Test Equipment (ATE): Power test modules in automated testing environments
5 Commercial communication systems: Power components in non-defense communication networks

注意事项 PRECAUTIONS

1 Input derating:9-10V input requires75% power reduction
2 Thermal limit: Do not operate above100°C at full load
3 Programming note: Trimming output below90% needs minimum10% load
4 Parallel operation: Follow design guide for interfaces; up to3 modules via AC-coupled single-wire
5 Soldering: Adhere to temp limits (260°C <5s wave,390°C <7s hand)
6 Storage: ESD-safe packaging,15-38°C temp, no condensing humidity
7 Dynamic load: Exceeding25% rated current needs Vicor review
8 Output capacitance: Follow design guide limits
9 Life support: Not for critical life support without Vicor approval
V28C48T100BG3实物图

V28C48T100BG3

价格:1820.91

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐