领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
V24C3V3C75BF实物图
V24C3V3C75BF商品缩略图

V24C3V3C75BF

  • 工业品

价格:2097.77价格含税(税率13%

品牌名称
VICOR
商品型号
V24C3V3C75BF
商品编号
C6907740
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 DC-DC converter module from VICOR's 24V Maxi Family
2 DC input voltage range:18-36V; input surge withstand capability:50V for 100ms
3 Isolated output with nominal voltage of 3.3V
4 Programmable output voltage range:10% to 110% of nominal value
5 High regulation accuracy:±0.25% from no load to full load
6 High efficiency up to 88%
7 Maximum operating temperature:100°C at full load
8 Power density up to99W per cubic inch
9 Compact size:4.6×2.2×0.5 inches (117×56×12.7mm); height above board:0.43 inches (10.9mm)
10 Parallelable design with N+M fault tolerance support
11 Low-noise operation via ZCS/ZVS (Zero Current Switching/Zero Voltage Switching) architecture
12 RoHS compliant (when using F or G pin options)

使用场景 APPLICATIONS

1 Industrial automation systems
2 Process control equipment
3 Distributed power networks in manufacturing facilities
4 Medical diagnostic and treatment devices (non-life support)
5 Automatic Test Equipment (ATE) setups
6 Commercial communication systems (e.g., telecom base stations)
7 Electronic equipment requiring stable DC power conversion

注意事项 PRECAUTIONS

1 Do not exceed the permissible load current under any conditions (normal, abnormal, or test)
2 For dynamic loading exceeding25% of rated current, consult VICOR Applications Engineering
3 Audible noise may occur under dynamic load, light load, or no-load conditions
4 Remote sense leads must be protected against reversal, noise pickup, open circuit, or excessive resistance
5 Use a fast-acting electronic circuit breaker if the load may exceed the rated current
6 Do not exceed the maximum output capacitance specified in the Maxi, Mini, Micro Design Guide
7 When trimming output voltage: trim-down resistor between SC and -S pins; trim-up resistor between SC and +S pins (avoid direct bypass of SC with capacitor)
8 Parallel operation: up to3 modules via AC-coupled interface; 4+ modules need transformer-coupled interface
9 Store in ESD-safe packaging at15-38°C with no condensing humidity
10 Not authorized for life support devices without VICOR's written approval
V24C3V3C75BF实物图

V24C3V3C75BF

价格:2097.77

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐