V24B24T200BN3
- 工业品
价格:¥2370.95价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- V24B24T200BN3
- 商品编号
- C6907573
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: VICOR, Model: V24B24T200BN3
2
DC-DC converter module with isolated output
3
DC input range:18-36V; input surge withstand:50V for100ms
4
Nominal output voltage:24V; programmable output range:10-110%
5
Regulation:±0.5% from no load to full load
6
Efficiency up to89%; max operating temperature:100°C at full load
7
Power density up to80W per cubic inch; height above board:0.43in(10.9mm)
8
Parallelable with N+M fault tolerance; low-noise ZCS/ZVS architecture
9
RoHS compliant (with F/G pin option)
10
Isolation voltages: IN-OUT:3000VRMS, IN-base:1500VRMS, OUT-base:500VRMS
11
Agency approvals: cURus, cTÜVus, CE, UL60950-1, EN60950-1, CSA60950-1, IEC60950-1
12
Primary control (PC pin): enable/disable, alarm for UV/OV/OT/fault
13
Secondary control (SC pin): output voltage trimming (up/down)
14
PR pin supports parallel operation for increased power and redundancy
15
M grade weight:3.5-4.3 ounces (99.6-121.6 grams)
使用场景 APPLICATIONS
1
Industrial and process control systems
2
Distributed power architectures
3
Medical equipment compliant with relevant safety standards
4
Automated test equipment (ATE)
5
Communications systems
6
Redundant power systems (N+1)
7
Applications requiring high power density
8
Environments needing low-noise power conversion
9
Parallel operation for scaling power output
注意事项 PRECAUTIONS
1
Do not exceed permissible load current under any conditions
2
For dynamic loading >25% of rated current, consult Vicor Applications Engineering
3
Audible noise may occur under dynamic/light/no-load conditions
4
Protect remote sense leads against reversal, noise, open circuit, excessive resistance
5
Route sense leads close together or twisted to reduce noise
6
Trim down: Reduce available power proportionally to voltage trim; do not exceed max current
7
Trim up: Reduce max output current proportionally to voltage increase; do not trim above +10%
8
Parallel operation: Follow AC-coupled (≤3 modules) or transformer-coupled (≥4 modules) guidelines
9
Store in ESD-safe packaging at15-38°C with non-condensing humidity
10
Follow Vicor's soldering rules (wave solder:500°F/260°C <5sec; hand solder:750°F/390°C <7sec)
11
Not authorized for critical life support devices without Vicor's prior approval

V24B24T200BN3
价格:¥2370.95
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐