我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
V11G51C25K实物图
V11G51C25K商品缩略图

V11G51C25K

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:21.17价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
V11G51C25K
商品编号
C6907496
商品毛重

1克(g)

现货: 0

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: OMRON (欧姆龙), a leading industrial automation component manufacturer.
2 Model: V11G51C25K miniature basic switch.
3 Ratings: 11A at 250VAC, suitable for medium-load switching applications.
4 Contact configuration: SPDT (Single Pole Double Throw) with COM bottom terminal, supporting both normally open (NO) and normally closed (NC) circuits.
5 Contact gap: 0.5mm (G gap), designed for remodelling scenarios.
6 Actuator type: Short hinge roller lever, enabling reliable actuation from moving mechanical parts (e.g., cams, sliding components).
7 Terminal type: Quick-connect terminals (#187), facilitating fast and easy installation without soldering.
8 Maximum operating force:1.96N (200gf), balanced for responsive operation and durability.
9 High durability: Mechanical life up to 50 million operations (60 operations/min), electrical life up to300,000 operations (30 operations/min), ensuring long-term stability in industrial environments.
10 Electrical performance: Insulation resistance ≥100MΩ (500VDC), contact resistance ≤15mΩ (initial), dielectric strength 2000VAC (between current-carrying parts and ground), meeting strict safety standards.
11 Environmental resistance: Operating temperature range -25°C to80°C (no icing), protection class IEC IP40 (dust protection), suitable for harsh industrial settings.
12 Certifications: Compliant with UL1054, CSA C22.2 No.55, EN61058 standards, ensuring global compatibility and safety compliance.

使用场景 APPLICATIONS

1 Industrial automation: Door interlocks for machine tools (e.g., CNC mills, lathes), safety guard switches to stop equipment when guards are opened, conveyor system position detection.
2 Appliance manufacturing: Door switches for washing machines, refrigerators, or ovens to interrupt power when doors are opened.
3 Packaging equipment: Position sensing for packaging material feeding, lid closure detection in sealing machines.
4 Automotive auxiliary systems: Switching controls for vehicle access panels or trunk lid interlocks (non-critical systems).
5 General mechanical systems: Actuation by cams or sliding components in automated assembly lines, where reliable SPDT switching and quick installation are required.

注意事项 PRECAUTIONS

1 Mounting: Use M3 screws with flat washers or spring washers; tighten to a torque of0.39-0.59N·m (4-6 kgf·cm) to ensure stable installation. Avoid excessive torque to prevent housing damage.
2 Terminal handling: For quick-connect terminals (#187), use compatible receptacles; do not apply horizontal/vertical force to terminals to avoid deformation or housing damage.
3 Load management: Do not exceed rated load (11A at250VAC). For inductive loads (e.g., motors, solenoids), use contact protective circuits (CR, diode, varistor) to suppress arcs, extend contact life, and prevent noise.
4 Operating environment: Avoid using in areas with corrosive gases (H2S, NH3), high humidity, or direct water/oil exposure. Do not modify the actuator (e.g., cutting, bending) as it may damage internal mechanisms.
5 Actuation: Operate the short hinge roller lever in the correct direction (as per product diagrams) to avoid excessive stress. Do not apply oil/grease to sliding parts, as it may cause internal malfunctions.
6 Storage: Store in a dry, dust-free environment with temperature5-35°C and humidity ≤85%. Inspect before use if stored for over3 months to prevent contact failure due to terminal sulfidization.
7 Maintenance: Periodically check for loose mounting, terminal damage, or actuator wear; replace if any abnormalities are found.
V11G51C25K实物图

V11G51C25K

价格:21.17

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐