领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
V24A12T400BN3实物图
V24A12T400BN3商品缩略图

V24A12T400BN3

  • 工业品

价格:3668.05价格含税(税率13%

品牌名称
VICOR
商品型号
V24A12T400BN3
商品编号
C6907448
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Vicor V24A12T400BN3 DC-DC Converter Module (24V Maxi Family) Key Features:
1 DC Input: 18-36V DC; input surge withstand capability of 50V for 100ms.
2 Isolated Output: 12V nominal, 400W power rating; programmable output range of 10-110% of nominal voltage.
3 High Performance: Regulation ±0.25% (no load to full load); efficiency up to 88%; maximum operating temperature of 100°C at full load.
4 Compact & Efficient: Power density up to99W per cubic inch; height above board is0.43in (10.9mm).
5 Reliability & Flexibility: Parallelable with N+M fault tolerance; low-noise ZCS/ZVS architecture; RoHS compliant (with F/G pin option).
6 Protection & Monitoring: Input undervoltage/overvoltage, overtemperature protection; module alarm function via PC/SC pins; current sharing accuracy up to ±5%.
7 Agency Approvals: cURus, cTÜVus, CE (compliant with UL60950-1, EN60950-1, CSA60950-1, IEC60950-1 standards).

使用场景 APPLICATIONS

Applicable to various electronic systems requiring efficient, reliable DC power conversion:
1 Industrial & process control systems: For powering sensors, actuators, and control units.
2 Distributed power systems: In commercial communications equipment, automated test equipment (ATE), and non-life support medical devices (with proper validation).
3 High-reliability systems: Where parallel operation for increased power or N+1 redundancy is needed (e.g., data center power arrays, industrial automation systems).
4 Electronic equipment: Requiring isolated, programmable DC power with low noise and high efficiency.

注意事项 PRECAUTIONS

1 Do not exceed the maximum rated output current or power under any conditions (normal, abnormal, or test).
2 For dynamic loads exceeding25% of the rated current, contact Vicor Applications Engineering to ensure proper operation.
3 Remote sense leads must be Kelvin-connected to output terminals and protected against reversal, noise pickup, open circuits, or excessive resistance.
4 When trimming output voltage:
a. Trim down: Reduce available power proportionally; connect the trim resistor between SC and -S pins (do not bypass SC directly with a capacitor).
b. Trim up: Reduce maximum output current proportionally; do not exceed +10% of nominal voltage (to avoid activating overvoltage protection); connect the trim resistor between SC and +S pins.
1 Parallel operation: Use compatible interfaces (AC-coupled single-wire for up to3 modules, transformer-coupled for more); follow the design guide for proper PR pin connection.
2 Storage: Keep in ESD-safe packaging (ANSI/ESD S20.20 compliant) at15-38°C with no condensing humidity.
3 Soldering & Mounting: Follow recommended methods (refer to Maxi/Mini/Micro Design Guide); ensure proper PCB window dimensions and mounting torque (5in-lbs/0.57N·m).
4 Life Support Attention: Not authorized for use in life support devices/systems without Vicor's prior written approval.
V24A12T400BN3实物图

V24A12T400BN3

价格:3668.05

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐