领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MJ3-522103实物图
MJ3-522103商品缩略图

MJ3-522103

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:82.56价格含税(税率13%

品牌名称
Moujen
商品型号
MJ3-522103
商品编号
C6904160
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Positive opening basic switch design, enhancing operational safety
2 Compact and small body type, suitable for installation in limited space
3 Sturdy enclosure made of hard plastic mixed with glass fiber, ensuring durability
4 Double silver-nickel alloy contacts, reducing failure rate and improving reliability
5 IP65 protection available (requires separately sold terminal cover to guarantee IP65 rating)
6 Compliant with CE (EN60947), RoHS, and Reach Unaffected standards
7 Quick connect (#250) terminal type for easy wiring
8 Form C (SPDT) contact form with Break(1) Make(2) actuation sequence
9 Short metallic plunger actuator (model-specific feature)
10 Wide operating temperature range: -25°C to 80°C
11 Rated electrical parameters: AC 5A/250V; DC 4A/24V,1.1A/125V,0.4A/250V
12 Long mechanical life (up to 10,000,000 operations) and electrical life (up to 500,000 operations)
13 Low initial contact resistance (<=15mΩ), high insulation resistance (>=100MΩ at 500VDC)
14 Strong dielectric strength:1000VAC between non-continuous terminals,2000VAC between current-carry part and ground

使用场景 APPLICATIONS

1 Industrial automation lines: Detect position of moving parts (conveyor belts, robotic arms, machine tools) to trigger stop/start/reverse actions
2 Packaging machinery: Control position of packaging materials or finished products for accurate sealing/labeling
3 Textile equipment: Monitor yarn spool or fabric roll positions to prevent overfeeding/underfeeding
4 Printing machines: Detect paper alignment or roller positions to avoid misprints or paper jams
5 Food processing equipment: Position sensing of processing components (cutting blades, mixing bowls) complying with RoHS standards
6 Material handling systems: Limit travel of cranes, lifts, or hoists to ensure safe operation within defined limits

注意事项 PRECAUTIONS

1 Safety: Ensure proper grounding; do not touch charged terminals or disassemble while power is on; use protective gear; install fuse with1.5-2x breaking current; do not exceed rated load; avoid flammable/explosive environments; prevent foreign materials from entering; do not wire wrong terminals; avoid prolonged pressed state; do not drop; do not connect to two different power supplies
2 Environment: Indoor use only; avoid extreme temps, high humidity, vibration, sunlight, salty winds, cutting chips, corrosive gases; do not use in silicon gas environments; check stored switches over 1 year before use
3 Handling: Do not remove built-in switches; avoid excessive force on actuators/cables; follow correct adjustment procedures for actuators
4 Mounting: Follow recommended tightening torques (M4:0.8-1.2N·m; panel nut:2.94-4.92N·m); install in vibration-free locations
5 Wiring: Use AWG18 wire with M3.5 crimp terminals; wire with power off; install separately sold terminal cover for IP65; avoid direct wire connection to terminals
6 System Integration: Design dog/cam to avoid actuator shock; ensure sufficient ON time for relays; do not exceed actuator OT limit; align pin-plunger with dog movement
7 Maintenance: Periodic inspection/replacement; only certified professionals to install/maintain
MJ3-522103实物图

MJ3-522103

价格:82.56

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐