领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MJ2-1734 PH-20实物图
MJ2-1734 PH-20商品缩略图

MJ2-1734 PH-20

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:98.41价格含税(税率13%

品牌名称
Moujen
商品型号
MJ2-1734 PH-20
商品编号
C6904144
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Moujen, Model: MJ2-1734 PH-20, Series: MJ2-1 Basic Limit Switch
2 Actuator Type: Nickel-plated brass roller metal lever (r26.6mm) with oil-resistant boot seal for enhanced oil resistance
3 Enclosure Material: Phenolic resin (T385J) for high temperature resistance (operating temp range: -15°C to 150°C)
4 Electrical Ratings: 20A (phenolic enclosure), AC 20A@125V-250V, DC 0.5A@125V/0.25A@250V
5 Contact Specifications: Form C (SPDT) positive opening, initial contact resistance ≤15mΩ, insulation resistance ≥100MΩ (500VDC)
6 Certifications: CE (EN61058-1), UL (UL-508), CCC (GB14048.5-2008), VDE (0630/04.86), RoHS compliant, REACH unaffected
7 Durability: Minimum 20 million mechanical operations, 500,000 electrical operations
8 Protection: IP40 rating, oil-resistant design

使用场景 APPLICATIONS

1 Industrial Conveyor Systems: Detect workpiece position to trigger start/stop or direction changes
2 Packaging Machinery: Sense end of material rolls or completion of packaging cycles
3 Machine Tools: Safety interlocks for lathes/mills to prevent overtravel or unauthorized access
4 Material Handling: Limit position detection for forklifts/cranes to avoid collisions
5 Automated Assembly Lines: Trigger next steps when components reach specified positions
6 Robotics: End-of-arm position sensing for accurate part placement
7 Printing Machinery: Detect paper jams or end of rolls to stop operations
8 Textile Equipment: Monitor fabric roll tension/position for consistent quality

注意事项 PRECAUTIONS

1 Safety: Ensure grounding to avoid shock; do not touch live terminals or disassemble while powered on; use appropriate fuses (1.5-2x breaking current or 10A IEC60269 gG/gL)
2 Environment: Indoor use only; avoid extreme temps, high humidity, vibration, direct sunlight, corrosive gases, or exposure to chips/oil/chemicals
3 Operation: Do not exceed rated current; no use in flammable/explosive areas; avoid prolonged pressed state
4 Installation: Certified pros only; use AWG18 wire with M3.5 crimp terminals; follow tightening torques
5 Maintenance: Inspect periodically (after storage/extreme conditions); replace worn parts timely; no modification/disassembly
MJ2-1734 PH-20实物图

MJ2-1734 PH-20

价格:98.41

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐