领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MJ2-1516 PH实物图
MJ2-1516 PH商品缩略图

MJ2-1516 PH

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:92.07价格含税(税率13%

品牌名称
Moujen
商品型号
MJ2-1516 PH
商品编号
C6904136
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Moujen; Model: MJ2-1516 PH; Type: Basic Limit Switch
2 Enclosure: Phenolic resin (T385J) with high temperature resistance
3 Actuator: Simulated roller metal lever (r28.1mm) equipped with oil-resistant boot seals
4 Electrical Characteristics: Positive opening contact; Contact form C (SPDT); AC rated:15A@125V-250V; DC rated:0.5A@125V/0.25A@250V; IP40 protection rating
5 Certifications: CE (EN61058-1), UL (UL-508), CCC (GB14048.5-2008), VDE (0630/04.86), RoHS compliant, REACH unaffected
6 Service Life: Mechanical min.20,000,000 operations; Electrical min.500,000 operations
7 Terminal Type: Screw terminals (recommended tightening torque:0.25±0.05 N·m)

使用场景 APPLICATIONS

1 Conveyor belt systems: Position sensing of moving parts or end-of-travel detection
2 Automotive production lines: Suitable for body shops/paint shops with oil or moderate heat exposure
3 Packaging machinery: Detect package presence or component position
4 Textile machines: Thread break detection or component alignment
5 Printing presses: Align paper rolls or ink rollers for precise operation
6 Industrial robots: End-of-travel detection for robot arms to prevent overextension
7 General industrial automation: Applicable in regions requiring CE, UL, CCC, VDE compliance (EU, US, China, Germany etc.)

注意事项 PRECAUTIONS

1 Safety: Must ground the switch to avoid electric shock; Do not touch charged terminals or disassemble while powered on
2 Fuse Use: Apply 1.5-2x breaking current fuse, or 10A IEC60269 gG/gL for EN/IEC/GB rated scenarios
3 Load Limit: Keep load current below rated value to prevent damage or burnout
4 Environment Avoidance: Do not use in flammable/explosive atmospheres, extreme temp fluctuations, high humidity (condensation), strong vibration, direct sunlight, salty winds, cutting chips, oil, chemicals or corrosive gases (H2S, NH3 etc.)
5 Installation: Follow recommended tightening torque (panel mount:2.94-4.92 N·m; screw terminal:0.25±0.05 N·m); Use AWG18 wire with M3.5 nylon crimp terminals
6 Maintenance: Only certified professionals should install/maintain; Periodic inspection and replacement are recommended to ensure reliability
MJ2-1516 PH实物图

MJ2-1516 PH

价格:92.07

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐