MI-260-MY-F1
- 工业品
价格:¥6149.71价格含税(税率13%)
- 品牌名称
- VICOR
- 商品型号
- MI-260-MY-F1
- 商品编号
- C6903984
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: VICOR, Model: MI-260-MY-F1
2
Input voltage: Nominal 270Vdc, transient voltage up to 475V (1 second duration)
3
Output voltage: 5Vdc (single output)
4
High power density: Up to 23W per cubic inch
5
High efficiency: Up to 90%
6
Rugged environmental compliance: Resistant to shock (up to 40g), vibration (up to 20g), humidity (86-240 hours), and altitude (up to 70,000 feet)
7
Protection functions: Overcurrent protection, thermal shutdown (typical at 95°C), overvoltage protection (125% typical of rated output)
8
Functional features: Remote sense, current limit, output trimming capability (±10% of nominal output voltage)
9
Low noise operation: Adopts low-noise architecture to minimize electromagnetic interference
10
Compact size: 4.6×2.4×0.5 inches (116.8×61.0×12.7mm)
11
Packaging: Equipped with 0.25-inch longitudinal fins (FinMod F1) for efficient heat dissipation
12
Baseplate thermal impedance: 0.07°C/Watt (with thermal pads) for effective heat transfer
13
Reliability: Designed for long-term stable operation in harsh conditions
使用场景 APPLICATIONS
1
Industrial automation systems: Suitable for powering control modules in rugged industrial environments
2
Outdoor electronic equipment: Ideal for outdoor monitoring devices, communication equipment that needs to withstand extreme weather and environmental stress
3
Transportation electronics: Applicable to railway, heavy vehicle, or marine electronic systems requiring stable power conversion under vibration and wide temperature ranges
4
Ruggedized power supplies: Used in power systems for equipment operating in high-altitude, high-humidity, or high-vibration settings
5
Industrial control panels: Provides reliable power conversion for sensitive control components in industrial settings
注意事项 PRECAUTIONS
1
Do not exceed the permissible load current during normal, abnormal, or test operations
2
For dynamic loading exceeding 25% of the rated current, consult the manufacturer's technical support team
3
Under dynamic load, light load, or no-load conditions, the converter may produce audible noise; use the remote sense function to offset phase lag caused by output lead inductance and load impedance
4
Avoid remote sense lead reversal, noise pickup, open circuits, or excessive output lead resistance
5
For applications requiring current higher than the rated value, use a fast-acting electronic circuit breaker
6
Do not connect load capacitance beyond the specified maximum limits (refer to the product specification sheet for details)
7
Storage requirements: When not installed, store in ESD-safe packaging; maintain storage temperature between -15°C and 35°C, with humidity not exceeding 85% (no condensation allowed)
8
This product is not authorized for use in life support devices or systems without the manufacturer's written approval

MI-260-MY-F1
价格:¥6149.71
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐