领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MGW104815实物图
MGW104815商品缩略图

MGW104815

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:235.95价格含税(税率13%

品牌名称
Cosel
商品型号
MGW104815
商品编号
C6903733
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Dual output DC-DC converter (model MGW104815) from Cosel, supporting ±15V or +30V output options
2 Wide input voltage range: DC36-76V (surge tolerance up to DC100V for 100ms)
3 High efficiency: 88% typical at rated input (48V DC) and full load
4 Built-in overcurrent protection: Activates over 105% of rated current, recovers automatically
5 Remote ON/OFF function: Provided with negative logic (L=ON, H=OFF)
6 Stable output performance: Line regulation ≤75mV max; load regulation ≤600mV (symmetrical 20-100% load) or ≤750mV (symmetrical 0-100% load)
7 Low ripple and noise: Ripple ≤150mVp-p (30%+ load) or ≤360mVp-p (0-30% load); ripple noise ≤200mVp-p (30%+ load) or ≤500mVp-p (0-30% load)
8 Compact and lightweight: Case size 22.0×12.0×9.5mm (0.87×0.48×0.38 inches), weight ≤7g
9 Robust environmental resistance: Operating temperature range -40 to +85°C (non-condensing); vibration resistance (10-55Hz,10G); impact resistance (50G)
10 Safety certifications: UL60950-1, C-UL, EN62368-1 compliant
11 Input-output isolation: DC1500V or AC1000V for 1 minute
12 Cooling method: Convection or forced air

使用场景 APPLICATIONS

1 Industrial automation: Powering PLC modules, industrial sensors, and actuators
2 Telecommunications: Voltage conversion for routers, switches, and base station accessories
3 Test and measurement: Stable power supply for precision instruments
4 Medical devices: Non-life-supporting equipment requiring isolated voltage conversion
5 Automotive electronics: Aftermarket devices needing wide input voltage range
6 Renewable energy: Accessories for solar or wind power systems
7 Consumer electronics: Devices requiring dual voltage outputs

注意事项 PRECAUTIONS

1 Derating compliance: Adjust load factor based on ambient temperature and input voltage as per derating curves to avoid overheating
2 Installation spacing: Leave adequate gaps between multiple units to ensure proper ventilation
3 Soldering guidelines: Follow recommended conditions (flow soldering:260°C for ≤15s; soldering iron:≤360°C for ≤5s)
4 Pin protection: Do not apply force exceeding 19.6N (2kgf) to input/output pins to prevent internal damage
5 Remote ON/OFF usage: Ensure correct negative logic level (L=ON, H=OFF) when activating this function
6 Ripple measurement: Use a test board with a 1uF ceramic capacitor placed 50mm from output pins for accurate ripple/noise testing
7 Storage conditions: Keep in -40 to +100°C,20-95% RH non-condensing environment when not in use
8 Avoid unauthorized modifications: Do not alter the converter's internal components or pin connections
9 Check instruction manual: Refer to the official Cosel instruction manual for detailed usage guidelines
MGW104815实物图

MGW104815

价格:235.95

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐