MAS800SQ
- 工业品
价格:¥37.38价格含税(税率13%)
- 商品型号
- MAS800SQ
- 商品编号
- C6898706
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Mallory Sonalert Products Inc, model: MAS800SQ
2
Electrical parameters: Operating voltage range 9~12Vdc, max current consumption 50mA@12Vdc, oscillation frequency 2700±500Hz
3
Acoustic performance: Sound pressure level 103dB/min@10cm@12Vdc, constant tone/pulse rate
4
Material & physical properties: Housing made of gray ABS 777D UL94HB plastic resin, lead pins of tin-plated brass, weight 10 grams
5
Temperature resistance: Operating temperature -20~+90°C, storage temperature -30~+100°C
6
Soldering compatibility: Supports wave soldering (245±5°C/3.0±0.5sec) and hand soldering (350±20°C within5sec)
7
Compliance: ROHS compliant
使用场景 APPLICATIONS
1
Industrial control systems: Used as an audible alarm or status indicator in machinery, automation equipment to signal warnings or operational changes
2
Consumer electronics: Integrated into household appliances, automotive accessories for power-on/off alerts or error notifications
3
Commercial devices: Applied in vending machines, POS systems, security devices to provide audible feedback
4
Note: Not recommended for all medical and aerospace applications (as per manufacturer's note)
注意事项 PRECAUTIONS
1
Follow specified soldering conditions: Wave soldering at 245±5°C for 3.0±0.5sec, hand soldering at350±20°C within5sec to avoid component damage
2
Do not exceed operating voltage range (9~12Vdc) to prevent overcurrent or failure
3
Avoid operating/storing outside the specified temperature ranges (-20~+90°C for operation, -30~+100°C for storage)
4
Handle lead pins carefully to prevent bending; avoid exposing the plastic housing to harsh chemicals or mechanical stress
5
Consult manufacturer before using in medical or aerospace applications as it may not be suitable

MAS800SQ
价格:¥37.38
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐