领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
M4-4112R-Z3L实物图
M4-4112R-Z3L商品缩略图

M4-4112R-Z3L

  • 工业品

价格:548.57价格含税(税率13%

品牌名称
Moujen
商品型号
M4-4112R-Z3L
商品编号
C6898569
商品毛重

1克(g)

  • 广东仓0

购买数量

(3/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact heavy-duty design with aluminum alloy enclosure
2 IP67-rated complete seal, resistant to oil, dust and water
3 Positive opening type available for enhanced safety
4 Cable options: Bottom cable-out (2/3m VCTF/SJTO) or optional side-out; AC/DC M12 quick connect type supported
5 Certified compliance: CE (EN60947), UL (UL-508), CCC (GB14048.5-2008), RoHS and Reach unaffected
6 Electrical characteristics: SPDT contact form (Form C), AC rated 5A 125-250V, DC rated 0.4A 125V
7 Operating temperature range: -20°C to 70°C
8 Service life: Mechanical (2,000,000 operations), Electrical (200,000 operations), Positive opening (500,000 operations)
9 Materials: Stainless steel actuation touch part, 99.9% silver electrical contact points

使用场景 APPLICATIONS

1 Industrial conveyor systems: Detect end positions of belts to control start/stop
2 Packaging machinery: Position packaging materials or finished products for precise processing
3 Robotic arm operations: Limit movement range to prevent collision or overreach
4 CNC machine tools: Detect tool position or workpiece alignment for accurate machining
5 Assembly lines: Check part presence/alignment to trigger next assembly steps
6 Material handling equipment: Stop AGVs or forklifts at designated loading/unloading spots
7 Printing machines: Control paper feed or roller position to maintain printing quality

注意事项 PRECAUTIONS

1 Safety precautions: Must ground the switch; do not touch live terminals; use fuse with 1.5-2x breaking current; avoid flammable/explosive environments; do not exceed rated load
2 Correct use: Indoor use only; avoid extreme temp/humidity/vibration/sunlight/salty winds/chemicals; cable bending radius ≥45mm; secure cable 5cm from switch bottom
3 Installation: Follow tightening torque for screws; use AWG18 wire with crimp terminals; certified professionals for installation/maintenance
4 Maintenance: Do not disassemble/modify; periodic inspection/replacement to ensure reliability
M4-4112R-Z3L实物图

M4-4112R-Z3L

价格:548.57

购买数量

(3/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐