领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
M4-4112-Z3L实物图
M4-4112-Z3L商品缩略图

M4-4112-Z3L

  • 工业品

价格:548.57价格含税(税率13%

品牌名称
Moujen
商品型号
M4-4112-Z3L
商品编号
C6898563
商品毛重

1克(g)

  • 广东仓0

购买数量

(3/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Compact heavy-duty aluminum enclosure for durability
1 IP67-rated complete seal, resistant to dust, water, and oil
2 Positive-opening type available for enhanced safety
3 Cable options: VCTF/SJTO (18 AWG) bottom cable-out (2/3m) or optional side-out; AC/DC M12 quick connect type available
4 Certified to CE (EN60947), UL (UL-508), CCC (GB14048.5-2008), RoHS compliant, and Reach unaffected
5 Electrical contacts: Form C (SPDT) with silver 99.9% material for excellent conductivity
6 Long service life: Mechanical life up to 2 million operations (500,000 for positive opening); electrical life up to 200,000 operations
7 Operating temperature range: -20°C to 70°C
8 Stainless steel actuation touch part for wear resistance
9 Terminal type: 3 points wire connection

使用场景 APPLICATIONS

1 Conveyor belt systems: Detect start/end positions of moving parts or products to trigger start/stop actions
2 Automated assembly lines: Position workpieces or robotic arms for accurate assembly steps
3 Packaging machinery: Control movement of packaging materials (cartons, bottles) to align with filling/sealing stations
4 Material handling equipment: Limit travel range of hoists, lifts, or robotic grippers to prevent overextension
5 Printing and paper processing machines: Detect paper feed status or roller positions to maintain print quality
6 Textile and garment machinery: Monitor spindle or loom positions for consistent production

注意事项 PRECAUTIONS

1 Safety precautions: Ensure proper grounding to avoid electric shock; do not touch charged terminals or disassemble with power on; use a fuse with 1.5-2x breaking current (10A IEC60269 gG/gL for EN/IEC/GB rated use)
2 Installation: Secure cable at least 5cm from switch bottom; minimum cable bending radius of 45mm; do not wire to wrong terminals
3 Environment: For indoor use only; avoid corrosive gases (H2S, NH3, etc.), high humidity with condensation, direct sunlight, or excessive vibration
4 Usage: Do not use in flammable/explosive gas environments; avoid prolonged pressed-in state (accelerates part deterioration)
5 Maintenance: Only certified professionals should install/maintain; regularly inspect contacts for oxidation and replace if needed; do not modify or disassemble the switch
M4-4112-Z3L实物图

M4-4112-Z3L

价格:548.57

购买数量

(3/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐