领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MAD40UT63M3D实物图
MAD40UT63M3D商品缩略图

MAD40UT63M3D

  • 工业品

价格:7363.82价格含税(税率13%

品牌名称
P-DUKE
商品型号
MAD40UT63M3D
商品编号
C6898540
商品毛重

1克(g)

  • 广东仓0

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: P-DUKE, Series: MAD40 Multi
2 Type: AC-DC power supply, Din rail mountable (model suffix D)
3 Input: Universal AC input (85-264VAC) or DC input (120-370VDC), frequency range 47-63Hz
4 Output: Triple output configuration, max total power 40W; output voltage accuracy ±2% (typical)
5 Protection mechanisms: Over Voltage Protection (OVP, latch mode), Over Power Protection (OPP, hiccup mode), Short Circuit Protection (SCP, continuous automatic recovery)
6 Safety & Compliance: IEC/EN/ANSI/AAMI ES 60601-1 (medical), IEC/EN/UL 62368-1 (audio/video/IT), RoHS compliant, REACH compliant
7 Environmental Performance: Operating temperature range -40°C to +85°C (with derating), storage temperature -40°C to +85°C; relative humidity 5% to 95% (non-condensing); MTBF >1.7×10⁶ hours (per MIL-HDBK-217F standard)
8 Mechanical: Compact size (2×3.5 inches), Din rail mounting design for easy installation in control cabinets
9 Additional Features: Low no-load power consumption (<0.15W at 230VAC), high isolation voltage (4000VAC input-output), 5-year manufacturer warranty

使用场景 APPLICATIONS

1 Industrial Automation: Powering PLC modules, sensors, and small actuators in automated production lines
2 Medical Devices: Suitable for low-power medical equipment (e.g., patient monitors, diagnostic tools) compliant with medical safety standards
3 Data Communication: Supporting network devices like small switches, routers, or access points
4 Measurement & Testing: Providing stable power for precision instruments (e.g., oscilloscopes, multimeters)
5 Railway Systems: Din rail-mounted power supply for on-board or trackside electronic devices
6 Renewable Energy (PV): Auxiliary power for photovoltaic system components like charge controllers
7 Marine Applications: Powering navigation or communication devices on boats (compliant with marine environmental requirements)
8 Telecom: Powering low-power telecom terminals or remote radio units

注意事项 PRECAUTIONS

1 Installation: Follow the mechanical drawing for Din rail mounting; ensure proper wiring as per connector pinout (input line/neutral, output voltages)
2 Operating Limits: Do not exceed the max input voltage or output power; derate output power at ambient temperatures above 40°C (refer to derating curves in product specs)
3 Safety Precautions: For Class I equipment, connect the PE (ground) terminal to a reliable earth; do not disassemble the unit (risk of electric shock from high voltage components)
4 Protection Handling: If OVP is triggered (latch mode), reset by turning off the input power for 10 seconds then reapply; OPP and SCP will recover automatically once the fault is removed
5 Maintenance: The unit is sealed and not user-serviceable; contact P-DUKE authorized service centers for repairs or troubleshooting
6 Wiring Guidelines: Use wire gauges within the specified range (e.g.,26-16AWG for terminal block connectors) and torque screws to the recommended value (max 0.2Nm for terminal blocks)
MAD40UT63M3D实物图

MAD40UT63M3D

价格:7363.82

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐