领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
LFWLT450-1005-S实物图
LFWLT450-1005-S商品缩略图

LFWLT450-1005-S

  • 工业品

价格:1725.36价格含税(税率13%

品牌名称
EOS
商品型号
LFWLT450-1005-S
商品编号
C6890242
商品毛重

1克(g)

  • 广东仓0

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal input support: 90-264V AC or 220-380V DC, compatible with global power grids
2 Low no-load power consumption to save energy when not in full use
3 Optional current sharing function for parallel operation of multiple units
4 Comprehensive protection mechanisms: over current (hiccup type), over voltage (latch type), short circuit (auto-recovery), over temperature (auto-recovery at 130°C primary heat sink)
5 Peak power capability: up to 475W for 24V/30V/48V models (max 5 seconds) to handle transient loads
6 Compliance with IEC/EN/UL62368-1 safety standards and Class B EMI requirements
7 Multiple cooling options: convection cooling or optional side/top fan mounting for enhanced heat dissipation
8 Compact size: 4.0x6.5x1.61 inches (101.6x165.1x41.0mm), lightweight at 900g for easy integration
9 Remote control functions: remote on/off (ground pin 10 to turn on/off) and remote sense (compensates for up to 200mV voltage drop)
10 Power good signal: TTL signal indicates main output is within regulation band (delay 0.1-0.3s)
11 High reliability: MTBF of 128k hours (Telcordia SR332 issue 3 standard)
12 EMC compliance: meets EN55032, CISPR22 B, FCC Part15 B for conducted/radiated emissions and various immunity standards (ESD, transient, surge)

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, DCS modules, motor drives, and sensor networks in factory production lines
2 Telecommunication infrastructure: Auxiliary power for base stations, network switches, and communication equipment
3 Test and measurement instruments: Providing stable power for oscilloscopes, signal generators, and lab equipment
4 Industrial control panels: Supporting embedded computers, human-machine interfaces (HMIs), and control circuits
5 Renewable energy applications: Auxiliary power for small solar inverters, wind turbine controllers, and battery management systems
6 LED lighting systems: Powering high-power LED arrays in industrial warehouses, outdoor lighting, and signage
7 Robotics and motion control: Supplying power to robotic arms, servo motors, and motion control systems

注意事项 PRECAUTIONS

1 Verify input voltage compatibility before connection; ensure it falls within the 90-264V AC or 220-380V DC range
2 For current sharing operation: Use a common remote sense point for all parallel units, adjust remote sense voltage to within 1% of rated output, and follow setup procedures
3 Do not exceed peak power duration (max 5 seconds) to avoid damage to the unit
4 Adhere to derating curves: Reduce output power based on ambient temperature and cooling method (convection or forced air)
5 Remote on/off function: The unit comes with pins 9 and 10 shorted; disconnect the short to use remote control
6 Ripple measurement: Use a 20MHz bandwidth oscilloscope with 10uF electrolytic and 0.1uF ceramic capacitors in parallel at the output
7 Operating temperature: Do not run the unit above +70°C; derate power output for temperatures beyond +40°C
8 Grounding: Properly connect the earth terminal to ensure safety and EMC compliance
9 Mounting: Follow mechanical drawings for fan installation (side or top) and use specified M3 mounting holes
10 Safety: Install in a well-ventilated area away from flammable materials; disconnect power before maintenance
LFWLT450-1005-S实物图

LFWLT450-1005-S

价格:1725.36

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐