领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
LEP150F-48-R实物图
LEP150F-48-R商品缩略图

LEP150F-48-R

  • 工业品

价格:880.49价格含税(税率13%

品牌名称
Cosel
商品型号
LEP150F-48-R
商品编号
C6889860
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 AC-DC power supply of open frame/enclosed type, suitable for industrial applications
2 DC output: +48V 3.2A (peak current up to 6.4A) for handling temporary high-load demands
3 Universal input voltage range: AC 85~264V or DC 120~370V, compatible with global power grids
4 High efficiency: Up to 89% at rated load, reducing energy consumption and heat generation
5 Rugged PCB construction (CEM material) for enhanced durability in harsh environments
6 Harmonic attenuator compliant with IEC61000-3-2, minimizing harmonic distortion
7 Safety certifications: UL60950-1, C-UL (CSA60950-1), TUV approved, and compliant with DEN-AN standards
8 EMI compliance: Meets FCC B, CISPR22 B, EN55022 B, and VCCI-B requirements for electromagnetic interference
9 Built-in protection functions: Overvoltage (110-135% of rated voltage) and overcurrent (105-135% of rated current) protection
10 Isolation ratings: Input-output AC4000Vrms, Input-FG AC2000Vrms, Output-FG AC1500Vrms for safe operation
11 Environmental resilience: Operating temperature range of -20~+75°C (derate above +50°C), vibration resistance (10-55Hz,0.5mm amplitude), and shock resistance (1000m/s²,11ms)
12 Optional parts available: Chassis and cover for dust protection, harness for convenient wiring
13 2-year warranty for reliable product support
14 Compact dimensions: Open frame (188.5×76×38mm W×H×D) or enclosed (220×85×40mm W×H×D) to save installation space

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, motor drives, sensors, and control panels
2 Telecommunications equipment: Supporting base stations, network switches, routers, and communication modules
3 Test and measurement instruments: Supplying stable power to oscilloscopes, signal generators, and data loggers
4 Broadcast and media gear: Powering studio equipment, transmitters, and video processing devices
5 Data center peripherals: Serving server accessories, storage systems, and cooling control units
6 Embedded systems: Integrating into custom industrial devices requiring reliable DC power
7 Renewable energy applications: Compatibility with DC input from solar panels (within 120-370V range)
8 Medical IT equipment: Powering non-patient contact devices like diagnostic tools' control units

注意事项 PRECAUTIONS

1 Verify input voltage compatibility before connection; use only within AC85-264V or DC120-370V range
2 Install optional chassis and cover if exposed to dust, moisture, or physical impact
3 Follow correct wiring procedures for remote ON/OFF function as per product manual
4 Derate output power linearly when operating at temperatures above +50°C
5 Avoid prolonged operation at peak current; limit to temporary loads
6 Ensure proper grounding of FG terminal for safety and EMI performance
7 Conduct EMC/EMI tests when integrating into your system to meet local regulations
8 Use recommended mounting torque (1.5N·m) for terminal connections
9 Provide adequate ventilation around the power supply to prevent overheating
10 Do not disassemble or modify the power supply; contact authorized service for repairs
11 Keep away from flammable materials and corrosive environments
12 Store in dry, cool place (-40~+85°C) when not in use
13 Follow all safety guidelines from the product manual during installation and maintenance
LEP150F-48-R实物图

LEP150F-48-R

价格:880.49

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐