领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
LEA150F-30-RY实物图
LEA150F-30-RY商品缩略图

LEA150F-30-RY

  • 工业品

价格:1237.33价格含税(税率13%

品牌名称
Cosel
商品型号
LEA150F-30-RY
商品编号
C6889761
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Wide input voltage range: AC 85-264V, suitable for global application
2 Reliable protection: Equipped with overcurrent, overvoltage and thermal shutdown circuits to prevent device damage
3 Flexible configuration: Optional voltage adjustment via potentiometer (±10% range) and remote ON/OFF function
4 Low interference: Complies with harmonic current standard class A, low ripple noise (150mVp-p max for 30V output)
5 Safety certified: UL, CE and RoHS compliant, meeting international safety standards
6 Efficient operation: Up to approximately 80% efficiency, reducing energy loss
7 Strong isolation: Input-output isolation of 4242Vrms, ensuring safe use
8 Versatile design: Open frame/enclosed type with optional chassis and cover for different installation needs

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors and control modules
2 Telecommunication equipment: Providing stable power to routers, switches and communication terminals
3 Test and measurement instruments: Supporting precision devices like oscilloscopes and signal generators
4 Non-critical medical equipment: Powering diagnostic tools or laboratory devices (low leakage current)
5 Consumer electronics: Used in audio/video equipment or home automation systems
6 Embedded systems: Integrated into custom electronic devices requiring reliable DC power

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding to avoid electric shock; use optional chassis/cover in dusty environments
2 Voltage adjustment: Do not exceed ±10% of rated output voltage when using potentiometer
3 Load limit: Avoid exceeding maximum current (5A for 30V output) to prevent overcurrent protection
4 Environmental conditions: Operate within -25°C to +70°C and avoid moisture or extreme humidity
5 Remote control: Follow specified voltage range for remote ON/OFF signal (refer to manual)
6 Maintenance: Regularly check loose connections and dust; do not disassemble without professional guidance
LEA150F-30-RY实物图

LEA150F-30-RY

价格:1237.33

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐