领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
LCMA95-8-L实物图
LCMA95-8-L商品缩略图

LCMA95-8-L

  • 工业品

价格:80.4价格含税(税率13%

品牌名称
Panduit
商品型号
LCMA95-8-L
商品编号
C6889381
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Panduit LCMA95-8-L metric one-hole lug with standard barrel design
2 Material: High conductivity seamless copper tube for efficient electrical transmission
3 Plating: Annealed and tin-plated surface, enhancing corrosion resistance and contact stability
4 Wire compatibility: Supports Class2 (95mm²) and Class5f&6f (70mm²) stranded copper wires (compliant with DIN VDE0295, IEC60228, HD383)
5 Stud size: M8, suitable for matching threaded studs
6 Wire strip length:24.0mm, providing clear preparation guidance
7 Certifications: UL listed (up to35kV; follow stress relief for >2000V applications), CSA certified, CE tested (EN61238-1:2003/IEC61238-1:2003 Class B)
8 Key dimensions: m(ref)=65.5mm, n=13.5mm, d=14.0mm, b=24.5mm, t=3.00mm

使用场景 APPLICATIONS

1 Electrical distribution systems: Panels, switchgear, distribution boards for secure wire-to-stud connections
2 Industrial machinery: Motor controls, power distribution units (PDUs) and equipment wiring
3 Commercial buildings: Lighting panels, HVAC controls, backup power systems
4 Renewable energy: Solar arrays, wind turbine distribution, battery storage systems (compatible with up to35kV)
5 Infrastructure projects: Substation wiring, street lighting networks, utility power distribution

注意事项 PRECAUTIONS

1 Ensure wire strip length strictly follows 24.0mm to avoid poor contact or hazards
2 Follow recommended torque for M8 stud connections (prevent over-tightening damage or under-tightening loose connections)
3 For applications over2000V, adhere to manufacturer's stress relief instructions
4 Use only compliant stranded copper wires (Class2/5f&6f as specified)
5 Avoid environments with excessive moisture, corrosion or temperature exceeding 90°C
6 Comply with UL/CSA/CE installation requirements for safety and regulatory compliance
LCMA95-8-L实物图

LCMA95-8-L

价格:80.4

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐