CT11028.0F260
- 工业品
价格:¥0.6419价格含税(税率13%)
- 商品型号
- CT11028.0F260
- 商品编号
- C6889223
- 商品毛重
1克(g)
现货: 0
购买数量
(2000个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: CIT Relay and Switch, model CT11028.0F260, through-hole tactile switch, RoHS compliant
2
Electrical ratings: 50mA @50VDC, typical electrical life of 100,000 cycles
3
Contact performance: Initial contact resistance <50mΩ, dielectric strength ≥250Vrms, insulation resistance ≥100MΩ
4
Mechanical properties: Actuation force of 260 ±50gF, actuation travel of 0.25 ±0.1mm
5
Temperature tolerance: Operating and storage temperature range from -40°C to +85°C
6
Material composition: Actuator/housing (6/6 nylon), cover (polyester), contacts (silver-plated phosphor bronze), terminals (silver-plated brass)
使用场景 APPLICATIONS
1
Industrial control panels: For tactile input on machinery control systems
2
Consumer electronics: Remote controls, audio/video devices, home appliances
3
Test & measurement equipment: Diagnostic tools, meters, precision testing devices
4
Automotive electronics: Dashboard controls, infotainment systems (wide temperature adaptability)
5
Medical device interfaces: Non-critical user interaction parts requiring reliable feedback
注意事项 PRECAUTIONS
1
Installation: Ensure correct through-hole PCB mounting; avoid bending terminals during insertion
2
Electrical operation: Do not exceed rated 50VDC voltage or 50mA current
3
Environmental: Keep within -40°C to +85°C operating/storage temperature range
4
Handling: Avoid bare-hand contact with contacts to prevent contamination; use anti-static tools if needed
5
Maintenance: Check for loose connections regularly; replace if contact resistance exceeds specs

CT11028.0F260
价格:¥0.6419
购买数量
(2000个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐
- CTRL5480F-4-270K
- CT1102P11.5F100
- CT1102P12.0F100
- CTRL5480F-4-823K
- CT1102P17.0F260
- CTRL5480F-5-100K
- CT1102P4.3F100
- CTRL5480F-5-121K
- CTRL5480F-5-152K
- CT1102P9.5F160
- CT1102PS2.8F100
- CTRL5480F-5-183K
- CTRL5480F-5-223K
- CT1102PS2.8F160
- CTRL5480F-5-272K
- CT1102VS2.4F160
- CTRL5480F-5-333K
- CT1102VS2.8F260
- CTRL6050F-122M
- CT1206CSF-012J
- CTRL6050F-221M