领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CR4210S-100实物图
CR4210S-100商品缩略图

CR4210S-100

  • 工业品

价格:1122价格含税(税率13%

品牌名称
CR Magnetics Inc.
商品型号
CR4210S-100
商品编号
C6887747
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Split core AC current transducer (model CR4210S-100) from CR Magnetics Inc. with the following features:
1 0-100 AAC input current range
2 Self-powered design, no external power supply needed
3 Supports 35mm DIN Rail or Panel Mount installation
4 Output option: 0-5 VDC (consistent with CR4210 series)
5 High measurement accuracy: basic accuracy of 0.5%
6 Excellent linearity: 10% to 100% of full scale
7 Low thermal drift: 500 PPM per °C
8 Wide operating frequency range:50Hz to 400Hz
9 Compatible with external current transformers for extended applications
10 Connection diagram printed directly on the case for quick reference
11 Compliant with multiple regulatory standards: UL 61010-1, CAN/CSA-C22.2 No.61010-1-2004, IEC 61010-1, EN 61010-1
12 Split core design enables easy installation on existing wires without disconnection
13 Cost-effective solution with multi-point sensing capabilities

使用场景 APPLICATIONS

The CR4210S-100 current transducer is suitable for various industrial and commercial applications:
1 Multi-point current sensing and monitoring in control panels
2 Remote current data collection and control systems
3 Motor fault detection and performance monitoring
4 Tracking current consumption of heating elements
5 Monitoring lighting system current to optimize energy usage
6 Integration into electrical distribution panels for branch circuit current monitoring
7 Real-time current sensing in industrial automation systems

注意事项 PRECAUTIONS

To ensure safe and accurate operation, please note the following:
1 Installation must include a nearby switch or circuit breaker (marked as a disconnecting device) as per safety requirements
2 Operate within the specified temperature range:0°C to +60°C; avoid exposure to extreme temperatures
3 Clean the transducer only with a water-dampened cloth; do not use abrasive or chemical cleaners
4 Ensure the output load resistance is at least 1MΩ to maintain measurement accuracy
5 Follow torque specifications (3.0 inch-lbs /0.4Nm) when tightening connection terminals
6 Do not exceed the input current range (0-100 AAC) to prevent damage to the transducer
7 For split core models, fully clamp and secure the core around the conductor to avoid measurement errors
8 Comply with relevant electrical installation standards (e.g., IEC, UL) during setup
9 The transducer is vibration-resistant to IEC 60068-2-6 standards, but avoid excessive vibration in harsh environments
10 Suitable for pollution degree 2 environments (non-conductive pollution that may become conductive due to condensation)
CR4210S-100实物图

CR4210S-100

价格:1122

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐