领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
TPP 40-136E-J实物图
TPP 40-136E-J商品缩略图

TPP 40-136E-J

  • 工业品

价格:366.56价格含税(税率13%

品牌名称
TRACO POWER
商品型号
TPP 40-136E-J
商品编号
C6886450
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact encapsulated design: 4.3x2.2 inches (109.2x55.9mm) chassis mount module, lightweight (295g) for space-critical applications
2 High I/O isolation: 4000VAC rated for 250VAC working voltage, compliant with 2xMOPP (Means of Patient Protection) as per IEC60601-1 3rd edition
3 Medical safety compliance: Certified to IEC/EN/ES 60601-1 3rd edition, risk management per ISO14971, acceptance criteria per IPC-A-610 level3
4 Low leakage current: <100uA, suitable for BF (body floating) medical applications
5 Wide operating range: -40°C to +80°C temperature tolerance, supports up to 5000m altitude
6 High efficiency and reliability: Up to93% efficiency (92% for TPP40-136E-J), 5-year warranty, designed for medical device stability
7 EMC compliance: Meets IEC60601-1-2 4th edition and EN55032 class B standards
8 Specific model specs: 36VDC output (adjustable to32.4~39.6VDC), max output current of1120mA, body floating configuration

使用场景 APPLICATIONS

1 BF-class medical equipment: Patient monitoring devices, diagnostic instruments (e.g., ultrasound accessories), therapeutic devices requiring body floating protection
2 Space-constrained systems: Portable medical devices, laboratory equipment, industrial control devices with limited installation space
3 Harsh environment applications: Equipment operating in extreme temperatures or high-altitude areas needing stable power supply

注意事项 PRECAUTIONS

1 Installation: Follow chassis mount guidelines with dimensions of109.2x55.9x30.2mm; use correct mounting hardware
2 Connection: Use JST crimp terminals (SVH-21T-P1.1) and specified housings (VRN-5N for input, VRN-4N for output); match pins correctly (input: pin1=Line, pin2=Neutral; output: pin1&2=-Vout, pin3&4=+Vout)
3 Input voltage: AC range is85-264V (full range); DC input (100-340V) has no certification
4 Output adjustment: Trim voltage ±10% via external resistor (refer to TRACO POWER application notes)
5 Safety: Comply with IEC60601-1 standards; assess external fuse need based on final application
6 Operating conditions: Avoid exceeding temp (-40~+80°C) or altitude (5000m) limits; specs valid at +25°C, full resistive load
7 Protections: Short circuit (auto recovery), overvoltage (140% nominal output), current limitation (120-180% full load)
TPP 40-136E-J实物图

TPP 40-136E-J

价格:366.56

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐