领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
TPP 40-105E-J实物图
TPP 40-105E-J商品缩略图

TPP 40-105E-J

  • 工业品

价格:388.67价格含税(税率13%

品牌名称
TRACO POWER
商品型号
TPP 40-105E-J
商品编号
C6886444
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact encapsulated chassis mount AC/DC power module (size:4.3×2.2 inches/109.2×55.9mm)
2 40W output power,5VDC output (adjustable range:4.5-5.5VDC),max output current:8000mA,efficiency up to93%
3 Reinforced double I/O isolation:4000VAC rated for250VAC working voltage,compliant with IEC/EN/ES60601-1 3rd edition (2×MOPP)
4 Safety certifications:EN62368-1,IEC62368-1,UL62368-1,CAN/CSA-C22.2 No.62368-1,ANSI/AAMI ES60601-1
5 Low leakage current (<100uA) suitable for BF medical applications
6 Wide operating temperature range:-40°C to +80°C
7 EMC compliance:IEC60601-1-2 4th edition,EN55032 class B
8 Supports operation up to5000m altitude
9 5-year product warranty
10 RoHS and REACH compliant (SVHC list,Annex XVII)
11 Pin connector interface,chassis mounting type
12 Built-in protection:overvoltage (140% typ. of Vout nom.),short circuit (automatic recovery)
13 Voltage adjustment via external trim resistor
14 Output status indicator LED
15 Isolation resistance:≥10^9 Ohm (input-output,500V DC)
16 Mechanical durability:compliant with IEC60068-2-6 (vibration),IEC60068-2-27 (shock),MIL-STD-810H (thermal shock)

使用场景 APPLICATIONS

1 Medical devices requiring BF (Body Floating) protection:such as patient monitors,portable diagnostic equipment and medical imaging accessories
2 Space-constrained industrial and medical applications:due to its compact size
3 Equipment operating in extreme temperature environments:from -40°C to +80°C (e.g.,outdoor medical devices,industrial control systems in harsh conditions)
4 High-altitude applications:up to5000m (e.g.,medical equipment used in mountainous areas or high-altitude facilities)
5 Devices needing strict EMC compliance:to avoid electromagnetic interference with other equipment (e.g.,hospital equipment clusters)
6 General industrial power supply needs:where reliable certified AC/DC conversion is required

注意事项 PRECAUTIONS

1 Installation:Use JST crimp terminals (SVH-21T-P1.1 for input/output) matching the pinout (input:Line/Neutral;output:-Vout/+Vout)
2 Voltage adjustment:Refer to the official application note before using an external trim resistor to adjust output voltage (±10% range)
3 Input fuse:The internal slow-blow fuse is3.15A/250VAC;if using an external fuse,assess its suitability based on the final application
4 Operating limits:Do not exceed the maximum altitude (5000m),temperature range (-40°C to +80°C) or rated input/output parameters
5 Safety compliance:When used in patient-connected medical devices,ensure all system-level safety requirements are met (following relevant medical standards)
6 Maintenance:No user-serviceable components inside;contact TRACO POWER authorized service for repairs or troubleshooting
7 Disposal:Dispose of the module according to local electronic waste regulations to avoid environmental harm
TPP 40-105E-J实物图

TPP 40-105E-J

价格:388.67

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐