领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
KSA0A331 LFTR实物图
KSA0A331 LFTR商品缩略图

KSA0A331 LFTR

  • 工业品

价格:3.85价格含税(税率13%

品牌名称
C&K
商品型号
KSA0A331 LFTR
商品编号
C6885263
商品毛重

1克(g)

  • 广东仓0

购买数量

(3250/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Designed for automatic or manual insertion with cambered terminals ensuring self-retention
2 Supports top or side actuation for flexible device integration
3 Large choice of caps (ordered separately) to adapt to diverse application needs
4 RoHS compliant and compatible, meeting environmental protection standards
5 SPST NO contact arrangement with double overmolding on terminals for enhanced durability
6 IP60 sealing level providing basic protection against dust and debris
7 Mechanical performance: Operating force of 3±0.5N, up to 100,000 operating cycles, travel to operate (0.5±0.2mm) and contact (0.3±0.2mm)
8 Electrical specifications: Max voltage of 32VDC, max current of 50mA (silver contacts), contact resistance ≤50mΩ, insulation resistance ≥100MΩ
9 Environmental adaptability: Operating temperature range -40°C to 85°C, storage temperature range -40°C to85°C (silver contacts)

使用场景 APPLICATIONS

1 Automotive electronics: Dashboard control panels, door lock systems, window regulators
2 Industrial equipment: Control panels, sensor interfaces, automation machinery
3 Telecommunication networks: Network switches, routers, communication terminals
4 Consumer electronics: Remote controls, home appliance operation panels

注意事项 PRECAUTIONS

1 Buttons must be ordered separately as they are not included with the switch
2 Select appropriate packaging (tube for automatic insertion/box for manual insertion) based on assembly process
3 Do not exceed rated electrical parameters (32VDC voltage,50mA current) to avoid switch damage
4 Store in a dry and cool environment with temperature between -40°C and 85°C to maintain performance
5 Use wave soldering compatible with lead-free soldering profiles for reliable connections
6 Avoid applying force beyond the specified operating force (3±0.5N) to extend service life
KSA0A331 LFTR实物图

KSA0A331 LFTR

价格:3.85

购买数量

(3250/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐