领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
JRCW450R641-18Z实物图
JRCW450R641-18Z商品缩略图

JRCW450R641-18Z

  • 工业品

价格:480.42价格含税(税率13%

品牌名称
ABB
商品型号
JRCW450R641-18Z
商品编号
C6885023
商品毛重

1克(g)

  • 广东仓0

购买数量

(40/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: ABB, Model: JRCW450R641-18Z
2 DC-DC converter module from Orca series
3 Input voltage range:36-75Vdc (2:1 wide range)
4 Output parameters:32Vdc nominal, up to 450W power, 14A max current
5 High efficiency:>94% typical at full load
6 High power density:166 W/in³
7 Compact size:DOSA-compliant half-brick footprint (57.7mm×60.7mm×12.7mm)
8 Compliance:RoHS Directive 2011/65/EU and REACH Directive (EC) No1907/2006 (-Z version)
9 Certifications:ANSI/UL62368-1, CAN/CSA C22.2 No.62368-1 Recognized, DIN VDE0868-1/A11:2017 (EN62368-1:2014/A11:2017), ISO9001 and ISO14001 certified manufacturing
10 Protection features:Constant current overcurrent limit, latch after short circuit fault shutdown, overvoltage protection (latch), overtemperature protection (auto-restart)
11 Functionalities:Remote sense (minimize distribution loss), output voltage trim (16.0-35.2Vdc), remote on/off (negative logic, suffix '1'), low output ripple and noise
12 Wide operating temp range:Case temp from -40°C to100°C, ambient temp from -40°C to85°C

使用场景 APPLICATIONS

1 RF Power Amplifier applications
2 Wireless Networks infrastructure
3 Switching Networks systems
4 Telecom base stations requiring high-power DC-DC conversion
5 Industrial control systems with 36-75Vdc input and need for 32Vdc output
6 Network equipment needing efficient power conversion and compact size

注意事项 PRECAUTIONS

1 Input line fuse required: Use a max25A fast-acting or time-delay fuse in ungrounded input connection (module not internally fused)
2 Output capacitance: Minimum440µF low ESR aluminum capacitor; if ambient temp < -20°C, use at least three such capacitors in parallel
3 Remote sense: If not used, connect SENSE+ to VO+ and SENSE- to VO- at the module terminals
4 Output trim: If not using trim feature, leave TRIM pin open; trim resistor should be placed close to the module
5 Remote on/off: For negative logic (model suffix '1'), if not used, short ON/OFF pin to VIN(-); ensure logic level meets specs (low:0-1.2V, high:up to5V)
6 Thermal management: Maintain case temp within -40°C to100°C; use proper cooling (conduction via cold plate or convection via airflow); refer to derating curves for output power/current under different thermal conditions
7 Soldering: Through-hole mounting only; compatible with Pb and Pb-free wave soldering (Pb-free max temp270°C); no reflow process allowed; preheat rate ≤3°C/s
8 Layout: Avoid copper areas on host board directly under the module; follow recommended pad layout as per spec sheet
9 Over temp protection: Module auto-restarts after case temp drops ~20°C from threshold; or reset by cycling input power or toggling remote on/off for ≥1 second
JRCW450R641-18Z实物图

JRCW450R641-18Z

价格:480.42

购买数量

(40/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐