领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CMT-1270S-SMT-TR实物图
CMT-1270S-SMT-TR商品缩略图

CMT-1270S-SMT-TR

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:8.28价格含税(税率13%

品牌名称
CUI
商品型号
CMT-1270S-SMT-TR
商品编号
C6883204
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(450/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Magnetic buzzer transducer with external drive design, requiring external square wave signal to generate sound
2 Surface Mount Technology (SMT) mounting type for easy integration into PCB assemblies
3 RoHS compliant, meeting environmental protection standards
4 Washable structure, suitable for applications that need periodic cleaning
5 Rated voltage:1.5Vp-p (typical), operating voltage range:1.2-2.0Vp-p
6 Rated frequency:2.4kHz (typical)
7 Sound pressure level:85dBA (typical) at 10cm distance with rated voltage and10% duty cycle
8 Coil resistance:16Ω (typical), range:13.0-19.0Ω
9 Physical dimensions:12.8×8.8×7.0mm, lightweight at2.0g
10 Housing material:PPS (S-206) with good heat and chemical resistance
11 Terminal:SMT type with Au plating for reliable soldering and electrical conductivity
12 Operating temperature range:-20~70°C, storage temperature range:-30~85°C
13 Max current consumption:80mA at rated voltage,2.4kHz square wave,10% duty cycle

使用场景 APPLICATIONS

1 Consumer electronics:Smart home devices (smoke detectors, thermostats, smart plugs) for alert notifications
2 Industrial equipment:Portable measuring instruments, control panels, automation systems for status indication (error alerts, power on/off signals)
3 Medical devices:Non-critical medical equipment (blood glucose monitors, digital thermometers) for user feedback
4 Automotive interior electronics:Dashboard warning systems, parking sensors for audio alerts
5 IoT devices:Wearable gadgets, wireless sensor nodes for low-power alert signals

注意事项 PRECAUTIONS

1 External drive required:This buzzer is not self-driven; it needs an external square wave signal (2.4kHz typical,10% duty cycle) to work, DC voltage alone cannot produce sound
2 Soldering guidelines:Follow recommended reflow soldering profile (peak temperature:260°C, duration:20-40 seconds) to avoid damage
3 Storage conditions:Store in environment with temperature -30~85°C and relative humidity ≤60%; if stored beyond48 hours in high humidity, dry at40°C for24 hours before soldering
4 Application restriction:Do not use in critical systems (e.g., life support equipment, safety-critical industrial control systems) as per manufacturer's warning
5 Cleaning:Use methods compatible with PPS material and Au-plated terminals; avoid harsh chemicals
6 Voltage range:Operate within1.2-2.0Vp-p to prevent coil damage or reduced lifespan
CMT-1270S-SMT-TR实物图

CMT-1270S-SMT-TR

价格:8.28

购买数量

(450/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐