领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CHS4004824-B实物图
CHS4004824-B商品缩略图

CHS4004824-B

  • 工业品

价格:949.34价格含税(税率13%

品牌名称
Cosel
商品型号
CHS4004824-B
商品编号
C6882265
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 High efficiency: Up to 96% (CHS7004812H model)
2 Compact brick size, standard for telecom market
3 High reliability: No built-in aluminum or tantalum electrolytic capacitors
4 Built-in protections: Overcurrent (OCP), overvoltage (OVP), thermal protection (auto-restart)
5 Built-in remote ON/OFF (negative logic: L=ON, H=OFF) and remote sensing
6 Compliance: CE, UKCA marking; Low Voltage Directive, RoHS Directive
7 Safety approvals: UL60950-1, C-UL, EN62368-1 (varies by model)
8 5-year warranty
9 Wide input voltage range: DC36-76V (most), DC18-36V (some)
10 Output voltage adjustable via external resistor
11 Low profile and isolated design
12 Various options: SMD, baseplate, parallel operation, PMBus interface
13 Wide operating temperature: -40°C to +85°C
14 Low ripple and noise levels

使用场景 APPLICATIONS

1 Telecommunication equipment (standard brick size)
2 Industrial automation systems (control modules, sensors)
3 Networking devices (routers, switches, servers)
4 Test and measurement instruments
5 Embedded systems (compact, high efficiency)
6 Railway/transportation systems (wide temp range)
7 Medical equipment (safety-compliant models)

注意事项 PRECAUTIONS

1 Installation: Avoid placing lines under module; maintain ventilation spacing
2 Soldering: Follow conditions (flow:260°C≤15s; iron:≤450°C≤5s; reflow for option S only)
3 Pin stress: No >19.6N horizontal or >39.2N vertical stress
4 Derating: Adhere to ambient temp derating curves
5 Environmental: Operate within -40 to +85°C (non-condensing)
6 Option S: Not reusable after soldering
7 Parallel operation: Use models with option P
CHS4004824-B实物图

CHS4004824-B

价格:949.34

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐