CHS3002415-U
- 工业品
价格:¥717.37价格含税(税率13%)
- 品牌名称
- Cosel
- 商品型号
- CHS3002415-U
- 商品编号
- C6882244
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
High reliability: No built-in aluminum or tantalum electrolytic capacitors, reducing failure risks.
High efficiency: Up to 93.5% typical efficiency (for CHS3002415 model), minimizing power loss and heat generation.
Compact design: Standard brick size (suitable for telecom market requirements), low profile, high power density.
Wide input voltage range: DC18-36V (for CHS30024 series), adapting to various power supply environments.
Stable output performance: Precise line regulation (≤30mV max) and load regulation (≤30mV max), low ripple (≤180mVp-p) and noise (≤210mVp-p).
Built-in protection circuits: Overcurrent (auto restart when exceeding 105% rated load), overvoltage (110%-130% auto restart), and thermal protection.
Flexible functional design: Built-in remote ON/OFF (negative logic: L=ON, H=OFF), remote sensing (compensates for voltage drop), output voltage adjustable via external resistor (range: -20%/+5% for CHS3002415).
Compliance and safety: CE, UKCA, RoHS directive compliant; safety approvals including UL60950-1, C-UL, EN62368-1; 5-year warranty.
Isolation performance: Input-output isolation (DC2250V or AC1000V for 1 minute), ensuring safe operation.
使用场景 APPLICATIONS
Telecom equipment: Base stations, optical transceivers, network routers, switches (standard brick size for telecom market).
Industrial automation: PLCs (Programmable Logic Controllers), DCS (Distributed Control Systems), servo drives, industrial sensors.
Test and measurement devices: Signal generators, oscilloscopes, power analyzers needing stable DC power supply.
Medical devices: Diagnostic equipment, monitoring systems (complying with safety standards).
Embedded systems: Industrial PCs, single-board computers, embedded controllers.
Transportation electronics: Railway signaling systems, in-vehicle devices (adapts to voltage fluctuations).
Renewable energy systems: Solar panel charge controllers, small wind turbine power converters (efficient energy conversion).
注意事项 PRECAUTIONS
1
Mounting: Can be installed in any direction; leave sufficient ventilation space when using multiple units to prevent overheating.
2
Wiring: Avoid placing DC input/output lines or signal lines under the unit to reduce conducted noise and ensure system stability.
3
Soldering: Follow specified parameters: Flow soldering (260°C, ≤15 seconds); Soldering iron (max 450°C, ≤5 seconds); Reflow soldering (for S option: adhere to temperature profiles and do not exceed pin terminal temperature limits).
4
Pin stress: Do not apply more than 19.6N horizontal force or 39.2N vertical force to pins; fix the unit to PCB with silicone rubber or fittings to reduce stress.
5
SMD option (S): Reflow soldering is recommended; the unit is not reusable after soldering to PCB.
6
Derating: Follow ambient temperature derating curves—reduce load current at higher temperatures (adjust based on cooling method: convection, 1m/s or 2m/s forced air).
7
Usage: Do not operate beyond rated input/output specifications; refer to the official instruction manual for detailed derating guidelines and application notes.

CHS3002415-U
价格:¥717.37
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐
- CLM3A-BKW-CTAUA453
- CLM4B-AKW-CWBXB353
- CHS3002428
- CLM4B-RKW-CWBXBAA3
- CHS3004810-I
- CLP-102-02-FM-DH
- CHS3004810-L2
- CLP-102-02-G-D-TR
- CHS3004812H-R
- CLP-103-02-F-D-BE
- CHS3804810-L5
- CLP-103-02-F-D-TR
- CHS3804812-L2
- CLP-103-02-F-S
- CHS3804812H-U
- CLP-103-02-FM-DH
- CHS4004810-L2
- CLP-103-02-G-D-BE-A-TR
- CHS4004815-B
- CLP-103-02-LM-D
- CHS4004824-B