TIM 3.5-0922
- 工业品
价格:¥283.16价格含税(税率13%)
- 品牌名称
- TRACO POWER
- 商品型号
- TIM 3.5-0922
- 商品编号
- C6880693
- 商品毛重
1克(g)
广东仓0
购买数量
个
(10个/管,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1 Compact DIP-16 plastic package, suitable for standard PCB through-hole mounting
2 High isolation voltage: 5000 VACrms (rated for 250 VAC working voltage)
3 Medical safety certification: IEC/EN/ES 60601-1 3rd edition compliant for 2xMOPP (patient protection) and 1xMOPP (3000V for 1 minute operation)
4 Low leakage current (<2 μA), ideal for BF (Body Floating) medical applications
5 Wide operating temperature range: -40°C to +90°C, adapting to extreme environmental conditions
6 5-year product warranty, ensuring long-term reliability
7 Dual output configuration: ±12 VDC, each with 146 mA maximum current
8 High efficiency (81% typical) for energy-saving operation
9 Voltage set accuracy of ±1% max, maintaining stable output voltage
10 Built-in protections: short circuit (continuous with automatic recovery), overvoltage (104-160% of nominal output), under voltage lockout
11 Low ripple and noise: 75 mVp-p typical (20 MHz bandwidth) for dual output models
12 Capacitive load tolerance: up to 220 μF per output for stable performance
13 Compliance with RoHS and REACH standards, environmentally friendly
14 Multiple certifications: CB, UL, cRUus, ensuring global market access
使用场景 APPLICATIONS
1 Medical devices requiring patient protection (e.g., diagnostic imaging equipment, patient monitors, portable treatment tools)
2 Industrial control systems (PLC modules, sensor interface circuits, process control equipment)
3 Precision measurement instruments (data acquisition systems, test meters, laboratory analyzers)
4 IGBT driver circuits in power electronics applications
5 Harsh environment electronic systems (outdoor monitoring devices, automotive auxiliary systems, industrial ground support equipment )
6 Battery-powered devices using 9V DC sources (portable test tools, field measurement devices)
7 BF (Body Floating) medical applications where low leakage current is critical
注意事项 PRECAUTIONS
1 Ensure input voltage is within the specified range (4.5-12 VDC for TIM3.5-0922) to prevent device damage
2 Follow the pinout diagram strictly for correct wiring; incorrect connections may lead to malfunctions or safety hazards
3 For medical applications, verify compliance with local regulatory requirements before deployment
4 Do not exceed the maximum output current (146 mA per ±12V output) to avoid overheating or performance degradation
5 Mount the device in a well-ventilated area as it relies on natural convection cooling (no forced airflow needed)
6 Avoid exposure to condensing moisture or excessive dust; operating humidity should not exceed 95% (non-condensing)
7 When using the remote control function, refer to TRACO POWER's recommended external circuit design (current-controlled remote with 2 mA typical off-state input current)
8 Install the recommended input fuse (1600 mA slow-blow for 9V input models) to protect against overcurrent
9 Do not disassemble the device; internal components may retain high voltage even after power disconnection
10 Follow TRACO POWER's official cleaning guidelines for maintenance; avoid using corrosive or abrasive cleaning agents

TIM 3.5-0922
价格:¥283.16
购买数量
个
(10个/管,最小起订量1个,递增量:1)