领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
IMB30-15BPSVC0S实物图
IMB30-15BPSVC0S商品缩略图

IMB30-15BPSVC0S

  • 工业品

价格:617.56价格含税(税率13%

品牌名称
SICK
商品型号
IMB30-15BPSVC0S
商品编号
C6879136
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: SICK, model: IMB30-15BPSVC0S, inductive proximity sensor
2 Housing material: Stainless steel V2A (DIN 1.4305/AISI 303), durable and corrosion-resistant
3 Thread specification: M30×1.5, diameter 30mm
4 Sensing range: Sn=15mm, safe sensing range Sa=12.15mm
5 Installation type: Flush mounting
6 Switching frequency: Up to 500Hz, suitable for high-speed detection
7 Connection: Male M12 4-pin connector, easy to install and replace
8 Output: PNP normally open (NO) signal
9 Electrical design: DC 3-wire system
10 Protection rating: IP68 and IP69K, suitable for harsh environments with water, dust, or high-pressure cleaning
11 Special features: Resistant to coolant lubricants, equipped with visual adjustment indicator, supports IO-Link communication, has excellent temperature resistance
12 Built-in protections: Short-circuit protection, reverse polarity protection, power-up pulse protection
13 Ambient temperature range: -40°C to +100°C, adaptable to extreme weather or industrial conditions
14 Sensing face material: Plastic LCP, wear-resistant
15 Shock and vibration resistance: Meets high standards (100g/2ms shock,150g vibration), stable performance in mobile or heavy machinery

使用场景 APPLICATIONS

1 Industrial assembly lines: Detect presence of workpieces, monitor position of conveyor belt components, ensure correct part alignment in automated production
2 Automotive manufacturing: Used in body shops or machining stations to detect metal parts, resistant to coolants and oils common in these environments
3 Food and beverage processing: Suitable for packaging or filling lines, as it can withstand cleaning agents like hydrogen peroxide (H2O2) and high-pressure washing (IP69K)
4 Mobile machinery: Position sensing in construction equipment (e.g., excavators, loaders) or agricultural machinery (e.g., tractors, harvesters) to monitor moving parts under harsh outdoor conditions
5 Metalworking industry: Detect tool or workpiece positions in mills, lathes, or grinding machines, where exposure to coolants and metal chips is frequent
6 Packaging machinery: Ensure proper sealing or labeling by detecting product presence on high-speed packaging lines

注意事项 PRECAUTIONS

1 Installation: Follow flush mounting guidelines, maintain recommended distances (B=40mm,C=30mm,D=45mm,F=120mm) as specified in installation notes to avoid interference
2 Connection: Confirm correct wiring according to the connection diagram; although reverse polarity protection is provided, proper polarity ensures optimal performance
3 Environmental limits: Do not use outside the ambient temperature range (-40°C to +100°C) to prevent sensor damage
4 Cleaning: Use compatible cleaning agents (resistant to H2O2 and CH2O2); check material resistance before using other chemicals to avoid damaging the sensor
5 Maintenance: Regularly clean the sensing face to remove dirt, debris, or coolant residues that may affect detection accuracy
6 Torque control: Tighten mounting nuts to a maximum of 100Nm to avoid over-tightening and damaging the sensor housing
7 IO-Link configuration: If using IO-Link communication, ensure proper setup with the corresponding controller to enable advanced functions
8 Avoid physical damage: Protect the sensor from strong impacts or scratches that may compromise its enclosure or sensing performance
IMB30-15BPSVC0S实物图

IMB30-15BPSVC0S

价格:617.56

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐