领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
IHA24-0.25实物图
IHA24-0.25商品缩略图

IHA24-0.25

  • 工业品

价格:361.86价格含税(税率13%

商品型号
IHA24-0.25
商品编号
C6878968
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: International Power,model: IHA24-0.25,type: linear power supply
2 Input parameters: 115/230VAC ±10% voltage range,47-440Hz frequency range
3 Output parameters: 24VDC DC output with 0.25A maximum current
4 Regulation performance: Line regulation ±0.05% for ±10% line change;load regulation ±0.05% for ±50% load change,transient response ≤50μsec for 50% load change
5 Ripple & noise: Maximum 5.0mV pk-pk output ripple
6 Protection functions: Automatic foldback short circuit protection,automatic current limit overload protection
7 Temperature ratings: Operating temperature 0-50°C (full rated),derated to 40% load at 70°C;storage temperature -40-85°C
8 Stability: ±0.3% output stability for 24 hours after 1-hour warm-up
9 Mechanical specs: Case size A (95.25×76.20×55.88mm),weight 1lb
10 Compliance: UL recognized (for US and Canada markets),CE marked,RoHS compliant,FCC Part15 Subpart B compliant,IEC60950-1 compliant etc.

使用场景 APPLICATIONS

1 Precision electronic component testing: Suitable for powering sensitive components requiring stable,low-ripple DC power
2 Laboratory equipment support: Ideal for lab experiments needing accurate voltage and current control
3 Industrial control systems: Can be used in small-scale industrial control devices like sensors or actuators that demand reliable DC power
4 Medical device accessories: Applicable to low-power medical devices (compliant with safety standards) that need clean power supply
5 Electronic product R&D: Useful in R&D phases of electronic products for testing prototype circuits

注意事项 PRECAUTIONS

1 Input voltage selection: Ensure correct jumper settings and fusing as per the spec sheet to match the input voltage (115VAC or 230VAC)
2 Temperature management: Do not operate the device beyond the 0-50°C full-load temperature range;derate load to 40% when working at 70°C
3 Storage conditions: Store the power supply in an environment with temperature between -40°C and 85°C when not in use
4 Protection usage: While short circuit and overload protection are available,avoid prolonged short-circuit conditions to prevent potential damage
5 Compliance adherence: Use the device in accordance with applicable safety standards (UL/CE etc.) to ensure safe operation
6 Handling precautions: Avoid subjecting the device to excessive shock or vibration beyond the specified limits
IHA24-0.25实物图

IHA24-0.25

价格:361.86

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐