领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CC6-2412SR-E实物图
CC6-2412SR-E商品缩略图

CC6-2412SR-E

  • 工业品

价格:122.2价格含税(税率13%

品牌名称
TDK
商品型号
CC6-2412SR-E
商品编号
C6877045
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Insulation type DC-DC converter with 6W maximum output power
2 Input voltage:24V DC (nominal), output voltage:12V DC (nominal)
3 Horizontally-mounted SMD type (model suffix SR)
4 Mounting area reduced by half compared to existing products
5 No tantalum capacitor or aluminum electrolytic capacitor used, improving long-term reliability
6 Integrated remote On/Off function for convenient power control
7 5-side metal-shielded design to minimize electromagnetic interference (low noise)
8 Lightweight construction without resin filling
9 Conforms to RoHS directive
10 Output voltage accuracy of ±3% (for single output models ≤10W)
11 Overcurrent protection (auto-reset when the fault cause is eliminated)
12 Insulation voltage:500V AC (between input/output, input/ground, output/ground) for 1 minute
13 Maximum ripple and noise:50mVp-p
14 Approved by UL62368-1, CSA62368-1, EN62368-1 safety standards

使用场景 APPLICATIONS

1 Industrial control systems requiring isolated DC-DC conversion
2 Telecom and communication equipment modules
3 Consumer electronics with 24V input needing stable 12V output
4 Embedded systems and PCB-mounted power supply units
5 Sensors, actuators, and other low-power devices in industrial environments
6 Applications where noise reduction is critical (due to 5-side metal shielding)

注意事项 PRECAUTIONS

1 Do not operate under output short-circuit or overload conditions for more than 10 seconds
2 For ambient temperatures outside the range of -40°C to +85°C, derate the output power according to the derating curve
3 Use in non-condensing environments (maximum humidity:95% at 40°C)
4 Follow the recommended mounting board measurements (as per the outline drawing for SMD type) to ensure proper installation
5 Do not exceed the input voltage range (refer to the latest product specifications for exact values)
6 Repeated overcurrent events may damage the unit, even with auto-reset protection
7 Utilize the remote On/Off function strictly according to the terminal connection guidelines
8 Note that all specifications are subject to change without prior notice; confirm the latest specs before application
CC6-2412SR-E实物图

CC6-2412SR-E

价格:122.2

购买数量

(10/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐