领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CC3-1212SF-E实物图
CC3-1212SF-E商品缩略图

CC3-1212SF-E

  • 工业品

价格:86.2价格含税(税率13%

品牌名称
TDK
商品型号
CC3-1212SF-E
商品编号
C6877025
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Insulation type DC-DC converter from TDK, model CC3-1212SF-E, single output (12V), input voltage 12V (range 9.6-14.4V), output power 3W, max output current 0.25A (0.2A derated)
2 Mounting area halved compared to existing products, saving PCB space
3 Does not use tantalum capacitor or aluminum electrolytic capacitor, enhancing reliability
4 Integrates remote On/Off function for easy power control
5 5-side metal-shielded design reduces electromagnetic interference (low noise)
6 Lightweight construction without resin filling, improving heat dissipation
7 Supports DIP insertion (horizontally-mounted type as indicated by 'F' in model)
8 High output voltage accuracy of ±3% (for single output ≤10W)
9 Conforms to RoHS directive, compliant with safety standards UL62368-1, CSA62368-1, EN62368-1
10 Comes with a 5-year warranty

使用场景 APPLICATIONS

1 Industrial control systems requiring stable isolated DC power supply
2 Telecom and communication equipment (routers, modems) needing low-noise power conversion
3 Test and measurement instruments (oscilloscopes, signal generators) for precise power input
4 Embedded systems and microcontroller-based devices (Arduino, Raspberry Pi projects) requiring 12V isolated power
5 Automation devices and sensors in factory environments
6 Consumer electronics like audio equipment and small appliances needing reliable DC power

注意事项 PRECAUTIONS

1 Operate within the specified input voltage range: DC 9.6V to14.4V (20% variation from nominal 12V)
2 Avoid overloading or short-circuiting the output; such operations should not exceed 10 seconds to prevent damage
3 For ambient temperatures outside 0°C to50°C, derate output power according to the derating curve (e.g., ~40% power at 80°C under natural cooling)
4 Follow recommended board measurements and terminal connections for proper DIP mounting
5 Do not use in condensing environments; humidity ≤95% at 40°C (non-condensing)
6 All specifications are subject to change without notice; refer to the latest TDK datasheet
7 Comply with relevant safety standards during system integration
CC3-1212SF-E实物图

CC3-1212SF-E

价格:86.2

购买数量

(10/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐