领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CBS504805-F5实物图
CBS504805-F5商品缩略图

CBS504805-F5

  • 工业品

价格:949.93价格含税(税率13%

品牌名称
Cosel
商品型号
CBS504805-F5
商品编号
C6876881
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact half-brick DC-DC converter, standard size for telecommunication market
2 Input voltage range: DC36-76V; output:5V DC, 10A (max 50W)
3 High efficiency:85% typical at rated input/output
4 High reliability: no built-in aluminum or tantalum electrolytic capacitors
5 Built-in protection circuits: overcurrent (auto recovery over105% rating), overvoltage (5.75-7.00V), thermal protection
6 Built-in remote ON/OFF (negative logic: L=ON, H=OFF) and remote sensing functions
7 Conduction cooling design (heat dissipation via aluminum base plate to heat sink)
8 Compact dimensions:57.9×12.7×61.0mm (W×H×D), weight max83g
9 Compliance with CE, UKCA, RoHS directives; safety approvals: UL60950-1, C-UL recognized, EN62368-1
10 5-year manufacturer warranty
11 Low line/load regulation:10mV max each
12 Low ripple:80mVp-p max (-20~+100℃ operating temp)
13 Output voltage adjustable via external resistor (range:3.0~5.5V)
14 M3 tapped mounting holes (max screwing torque:0.49N·m)

使用场景 APPLICATIONS

1 Telecommunication equipment: base stations, routers, switches, optical communication devices
2 Industrial automation systems: PLCs, DCS modules, servo drives
3 Embedded systems and industrial control panels
4 Test and measurement instruments
5 Networking hardware and data center equipment
6 Medical devices (compliant with safety standards)
7 Railway and transportation electronics
8 Any application requiring stable DC-DC conversion from 48V bus to 5V power supply

注意事项 PRECAUTIONS

1 Conduction cooling is mandatory: ensure heat dissipation from aluminum base plate to a properly sized heat sink; follow derating curves based on base plate temperature (Tc)
2 Avoid applying excessive stress to input/output pins: max force for output pins (±VOUT, ±S) ≤39.2N (4kgf), others ≤19.6N (2kgf)
3 Soldering guidelines: flow soldering at ≤260℃ for ≤15 seconds; soldering iron (26W) at ≤450℃ for ≤5 seconds
4 Mounting: fix the module using screws (torque ≤0.49N·m) before soldering pins to prevent PCB damage; leave space between multiple modules for ventilation
5 Noise reduction: do not route input/output patterns under the module; use a copper shield pattern on PCB connected to case/mounting hole to reduce radiated noise
6 Read the official instruction manual and safety documents (provided by Cosel) before installation and use
7 Do not operate the module beyond specified electrical/thermal limits to avoid damage
CBS504805-F5实物图

CBS504805-F5

价格:949.93

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐