领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CBS3504848-RT实物图
CBS3504848-RT商品缩略图

CBS3504848-RT

  • 工业品

价格:1391.68价格含税(税率13%

品牌名称
Cosel
商品型号
CBS3504848-RT
商品编号
C6876865
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact half-brick size DC-DC converter, compliant with telecom market standard dimensions
2 Input voltage range: DC36-76V; Output specifications:48V,7.3A (max output 350W)
3 High efficiency: up to91% typical at rated input/output and load
4 Built-in protection mechanisms: overcurrent (auto-recovery over105% rating), overvoltage (57.50-63.00V), thermal protection
5 Integrated functions: remote ON/OFF (positive logic: L=ON,H=OFF), remote sensing
6 Equipped with M3 tapped mounting hole (option -T)
7 Safety certifications: UL60950-1, C-UL, EN62368-1
8 Regulatory compliance: CE, Low Voltage Directive, RoHS, UKCA, Electrical Equipment Safety Regulations
9 Cooling method: conduction cooling via aluminum base plate
10 Dimensions:57.9×12.7×61.0mm (W×H×D), max weight83g
11 Output voltage adjustment:38.4-55.2V via external resistor
12 Electrical performance: line/load regulation max96mV; ripple ranges from300mVp-p (-20~+100°C) to600mVp-p (0~15% load)
13 Isolation: INPUT-OUTPUT (DC1500V/AC1000V 1min), INPUT-BASE P-L-ATE (same as input-output), OUTPUT-BASE P-L-ATE (AC500V1min)
14 Environmental resistance: -40~+100°C operating temp, 20-95%RH non-condensing, 3000m altitude max; vibration (10-55Hz,5G), impact (20G,11ms)

使用场景 APPLICATIONS

1 Telecom equipment (base stations, communication routers) needing stable DC power conversion
2 Industrial automation systems (PLCs, motor drives) requiring efficient power management
3 Network devices and data centers using compact, high-reliability power modules
4 Embedded systems with remote power control and sensing needs
5 Applications preferring conduction cooling for low noise and space efficiency
6 Systems compliant with international safety/environmental regulations (CE, RoHS, UL)
7 Harsh environments (wide temp range, vibration-prone settings)

注意事项 PRECAUTIONS

1 Use conduction cooling (attach heat sink to aluminum base plate) and follow derating curves
2 Leave ventilation space when mounting multiple modules to maintain base plate temp
3 Avoid routing DC input/output patterns under the module to reduce noise
4 Add copper shield pattern on PCB connected to CASE pin/mounting hole for noise reduction
5 Do not apply excessive stress to pins (max: +VOUT/-VOUT <39.2N; others <19.6N)
6 Use 3.5mm diameter PCB mounting holes; fix module with screws before soldering pins
7 Follow soldering specs: flow soldering at260°C (≤15s), soldering iron (26W) at450°C (≤5s)
8 For CBS350/450 with -T option, connect mounting hole to grounding capacitor CY
9 Avoid operating in derating curve hatched areas to prevent excessive ripple/noise
10 Minimize temperature fluctuations to extend thermal fatigue life
11 Read official instruction manual and safety guidelines before use
CBS3504848-RT实物图

CBS3504848-RT

价格:1391.68

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐