领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CBS2004812-RF6实物图
CBS2004812-RF6商品缩略图

CBS2004812-RF6

  • 工业品

价格:1206.89价格含税(税率13%

品牌名称
Cosel
商品型号
CBS2004812-RF6
商品编号
C6876847
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Compact half-brick size, conforming to telecommunication market standard
1 High efficiency up to 88% (typical at rated input/output)
2 High reliability: no built-in aluminum or tantalum electrolytic capacitors
3 Built-in protection circuits: overcurrent (triggers at >105% of rated load, auto-recovers), overvoltage (13.8-16.8V range), and thermal protection
4 Supports remote ON/OFF control (negative logic: L=ON, H=OFF) and remote sensing function
5 Conduction cooling design via aluminum base plate
6 Dimensions: 57.9×12.7×61.0mm (W×H×D), maximum weight 83g
7 Safety certifications: UL60950-1, C-UL, EN62368-1; compliant with CE, UKCA, RoHS directives
8 Isolation performance: input-output DC1500V/AC1000V (1 minute), input-case DC1500V/AC1000V (1 minute), output-case AC500V (1 minute)
9 Environmental resistance: operating temperature -40 to +100°C, vibration resistance (10-55Hz, 5G), impact resistance (20G), maximum operating altitude 3000m
10 5-year warranty for long-term reliability

使用场景 APPLICATIONS

Telecommunication equipment (base stations, routers, switches) requiring stable DC power conversion
1 Industrial automation systems (PLCs, motor drives, sensors) needing efficient power management
2 Network devices and embedded systems with DC36-76V input and DC12V output requirements
3 High-reliability applications (medical instruments, test equipment) where electrolytic capacitor failure risks are to be minimized
4 Systems requiring remote power control (ON/OFF) and voltage sensing functions
5 Conduction-cooled environments (enclosed cabinets, space-constrained setups)

注意事项 PRECAUTIONS

Must use conduction cooling (e.g., attach heat sink to aluminum base plate); refer to derating curves for load adjustment based on base plate temperature
1 Avoid routing DC input/output patterns under the module to reduce conducted/output noise
2 Apply a copper shield pattern on the PCB connected to the case pin or mounting hole to reduce high-frequency radiated noise
3 Do not apply excessive stress to input/output pins; avoid bending/pulling pins with force
4 Soldering guidelines: flow soldering at ≤260°C for ≤15s; soldering iron (26W) at ≤450°C for ≤5s
5 Fix the module with screws (mounting hole torque ≤0.49N·m) before soldering pins to prevent PCB pattern damage
6 Read the official instruction manual and "Before using our product" document before operation
7 Minimize temperature fluctuation range to extend thermal fatigue life during power cycles
8 Operation within hatched areas of derating curves may cause high ripple/noise; contact Cosel for detailed cooling advice
CBS2004812-RF6实物图

CBS2004812-RF6

价格:1206.89

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐