领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CBS200242R5-F1实物图
CBS200242R5-F1商品缩略图

CBS200242R5-F1

  • 工业品

价格:1200.33价格含税(税率13%

品牌名称
Cosel
商品型号
CBS200242R5-F1
商品编号
C6876837
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact half-brick form factor, compliant with standard telecom market size
2 High reliability design without built-in aluminum or tantalum electrolytic capacitors
3 Built-in protection circuits: overcurrent (auto-recovery when load ≤105% rating), overvoltage, and thermal protection
4 Integrated remote ON/OFF function (negative logic control: L=ON, H=OFF)
5 Equipped with M3 tapped mounting holes for secure installation
6 Certified to global standards: UL60950-1, C-UL, EN62368-1 safety approvals; CE, UKCA marking; RoHS Directive compliance
7 5-year manufacturer warranty for long-term use assurance
8 Electrical specifications: Input voltage range DC18-36V; output voltage 2.5V (adjustable 1.98-2.75V via external resistor), output current 35A; line regulation ≤10mV max, load regulation ≤10mV max; ripple (20℃ to +100℃) ≤80mVp-p max; start-up time ≤200ms (DC24V input, full load); drift ≤16mV max over 8 hours after warm-up
9 Mechanical specifications: Dimensions W57.9×H12.7×D61.0mm, weight ≤83g; conduction cooling via aluminum base plate for efficient heat dissipation
10 High efficiency (76% typical at rated input DC24V and full load)

使用场景 APPLICATIONS

1 Telecom equipment: Suitable for base stations, optical transceivers, and communication switches requiring standard half-brick power modules
2 Industrial control systems: Ideal for PLCs, DCS, and servo drives needing stable low-voltage power conversion
3 Data center devices: Used in servers, storage systems, and network routers to provide reliable 2.5V power to core components
4 Embedded systems: Compact size fits into space-constrained embedded devices like IoT gateways and industrial PCs
5 Transportation electronics: Applicable in railway signaling systems, electric vehicle auxiliary equipment, and marine electronics (resistant to vibration 5G and impact 20G, wide operating temp range -40℃ to +100℃)
6 Test and measurement instruments: Precise voltage regulation and low ripple meet the requirements of high-precision testing equipment
7 Renewable energy systems: Compatible with solar inverters and wind turbine control systems where input voltage fluctuates within DC18-36V range

注意事项 PRECAUTIONS

1 Cooling requirement: Must use conduction cooling (e.g., attach heat sink to aluminum base plate); follow derating curves based on aluminum base plate temperature (Tc) to avoid overheating; avoid operation in hatched areas of derating curves (high ripple/noise)
2 Mounting precautions: Use M3 screws with torque ≤0.49N•m (5kgf•cm); when mounting multiple modules side by side, leave sufficient space for ventilation to maintain Tc within safe range; do not route input/output patterns under the module to reduce conducted noise; use copper shield pattern on PCB connected to CASE pin or mounting hole to reduce radiated high-frequency noise
3 Soldering guidelines: Flow soldering temperature ≤260℃ for ≤15 seconds; soldering iron (26W) temperature ≤450℃ for ≤5 seconds; avoid excessive force on input/output pins (max stress:39.2N for power pins,19.6N for others)
4 Installation steps: Fix the module to PCB with screws before soldering input/output pins to prevent PCB pattern damage
5 Pre-use preparation: Read the official instruction manual and "Before using our product" document for safety and proper operation
6 Thermal management: Minimize temperature fluctuation range to extend power cycle thermal fatigue life
CBS200242R5-F1实物图

CBS200242R5-F1

价格:1200.33

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐