领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CBS2002424-F5实物图
CBS2002424-F5商品缩略图

CBS2002424-F5

  • 工业品

价格:1206.89价格含税(税率13%

品牌名称
Cosel
商品型号
CBS2002424-F5
商品编号
C6876825
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact half-brick form factor, standard size for telecommunication market
2 High efficiency (up to 87% at rated input and load)
3 High density design, lightweight (max 83g)
4 High reliability: no built-in aluminum or tantalum electrolytic capacitors
5 Built-in protection circuits: overcurrent (auto-recover above 105% rating), overvoltage, thermal protection
6 Built-in remote ON/OFF function (negative logic: L=ON, H=OFF)
7 Equipped with remote sensing to compensate for voltage drops in output lines
8 Output voltage adjustable via external resistor (range:14.4-26.4V for 24V variant)
9 Integrated mounting holes (M3 tapped) for easy installation
10 Compliance with international standards: UL60950-1, C-UL recognized, EN62368-1 certified; RoHS directive compliant
11 5-year manufacturer warranty for long-term reliability
12 Conduction cooling design via aluminum base plate for efficient heat dissipation

使用场景 APPLICATIONS

1 Telecommunication equipment (e.g., base stations, routers, switches)
2 Industrial control systems and automation devices
3 Data center infrastructure (server power supplies, storage systems)
4 Embedded systems and IoT devices requiring stable DC power conversion
5 Test and measurement instruments needing precise voltage regulation
6 Railway and transportation electronics (supports wide temperature range: -40 to +100°C)
7 Medical IT equipment (compliant with safety standards like UL60950-1)

注意事项 PRECAUTIONS

1 Use conduction cooling (e.g., attach heat sink to aluminum base plate) and follow derating curves based on base plate temperature
2 Avoid applying excessive stress to input/output pins (refer to pin stress guidelines)
3 Follow soldering temperature limits: flow soldering (260°C for up to15s), soldering iron (26W,450°C for up to5s)
4 Leave sufficient space between multiple modules for ventilation to maintain safe base plate temperature
5 Do not route DC input/output patterns under the module to minimize noise; place patterns away from the module
6 Use a copper shield pattern on PCB connected to CASE pin or mounting hole for noise reduction
7 Select input fuse as per recommended ratings (refer to Table1 in specifications)
8 Minimize temperature fluctuations to extend thermal fatigue life
9 Read official instruction manual and pre-use guidelines before operation
10 Do not bend or pull pins with excessive force; avoid exceeding mounting torque (0.49N·m max)
CBS2002424-F5实物图

CBS2002424-F5

价格:1206.89

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐