领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
CBS1002424-F3实物图
CBS1002424-F3商品缩略图

CBS1002424-F3

  • 工业品

价格:1114.09价格含税(税率13%

品牌名称
Cosel
商品型号
CBS1002424-F3
商品编号
C6876789
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact half-brick form factor, compliant with telecom market standard size
2 High efficiency: 87% typical at rated input (DC24V) and load for CBS1002424 model
3 High reliability design: no built-in aluminum or tantalum electrolytic capacitors
4 Integrated protection circuits: overcurrent (auto-recover above 105% rating), overvoltage, and thermal protection
5 Built-in remote ON/OFF function (negative logic: L=ON, H=OFF)
6 Equipped with remote sensing to compensate for voltage drops in output lines
7 M3 tapped mounting holes for secure installation
8 Multiple certifications: UL60950-1, C-UL recognized, EN62368-1 approved; CE, UKCA marking; compliant with Low Voltage Directive, RoHS Directive, Electrical Equipment Safety Regulations, RoHS Regulations
9 5-year manufacturer warranty for long-term reliability assurance
10 Conduction cooling design via aluminum base plate for effective heat dissipation
11 Output voltage adjustable within 14.4-26.4V range using external resistor (for 24V output model)
12 Low output ripple and noise: 120mVp-p max (ripple) and 150mVp-p max (ripple noise) at -20 to +100°C (CBS1002424)

使用场景 APPLICATIONS

1 Telecom communication infrastructure: base stations, optical transmission equipment, network routers and switches
2 Industrial automation systems: PLCs, DCS, servo drives, industrial control panels
3 Embedded electronic systems: embedded computers, data acquisition devices
4 Test and measurement instruments: oscilloscopes, signal generators, power analyzers
5 Medical equipment (compliant with safety standards): diagnostic devices, monitoring systems (confirm specific medical certifications if required)
6 Railway and transportation electronics: on-board communication and control systems
7 Renewable energy systems: solar power inverters, battery management systems (BMS)

注意事项 PRECAUTIONS

1 Cooling requirement: Use conduction cooling (e.g., attach heat sink to aluminum base plate); follow derating curves based on aluminum base plate temperature to ensure performance and reliability
2 Mounting guidelines:
3 Leave sufficient space between multiple modules for ventilation; avoid placing input/output patterns under the module to reduce noise
4 Use copper patterns on PCB as shield, connected to CASE pin (CBS100 series) or mounting hole to minimize radiated high-frequency noise
5 Fix the module with mounting screws before soldering pins to prevent PCB pattern damage; apply max screwing torque of 0.49N•m (5.0kgf•cm) for mounting holes
6 Soldering limits:
7 Flow soldering: max 260°C for up to 15 seconds
8 Soldering iron (26W): max 450°C for up to 5 seconds
9 Pin stress: Do not apply excessive force to input/output pins (avoid stress over specified limits) to prevent internal connection damage
10 Thermal management: Reduce temperature fluctuation range to extend thermal fatigue life; avoid operation in hatched areas of derating curves to prevent excessive ripple/noise
11 Pre-use: Read the official instruction manual (https://www.cosel.co.jp/redirect/catalog/en/CBS/) and "Before using our product" document (https://en.cosel.co.jp/technical/caution/index.html) thoroughly before installation and operation
12 Inrush current: Refer to manual for inrush current protection measures
13 Redundancy/series operation: Consult manual for guidelines if using multiple modules in series or redundancy configurations
CBS1002424-F3实物图

CBS1002424-F3

价格:1114.09

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐