领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CBS100241R8-RF2实物图
CBS100241R8-RF2商品缩略图

CBS100241R8-RF2

  • 工业品

价格:1107.6价格含税(税率13%

品牌名称
Cosel
商品型号
CBS100241R8-RF2
商品编号
C6876785
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact half-brick form factor (standard size for telecom market)
2 High reliability: No built-in aluminum or tantalum electrolytic capacitors
3 Built-in protection circuits: Overcurrent (triggers at >105% rated load, auto-recovers), overvoltage (2.16-2.88V range), thermal protection
4 Built-in remote ON/OFF function (negative logic: L=ON, H=OFF) and remote sensing
5 Output voltage adjustable via external resistor (range:1.70-1.98V for 1.8V model)
6 High efficiency:71% typical at rated input (24V DC) and load
7 Excellent regulation: Line regulation ≤10mV max, load regulation ≤10mV max
8 Low ripple and noise: Ripple ≤80mVp-p (-20~+100°C), ripple noise ≤120mVp-p (-20~+100°C)
9 Wide operating temperature range: -40~+100°C (conduction cooling via aluminum base plate)
10 Robust environmental resistance: Vibration (10-55Hz,5G for 60min/axis), impact (20G,11ms once/axis)
11 Safety certifications: UL60950-1, C-UL recognized, EN62368-1 compliant
12 Long lifespan:5-year warranty
13 Conduction cooling design (heat dissipation from aluminum base plate to attached heat sink)
14 Compact dimensions:57.9×12.7×61.0mm (W×H×D), weight ≤83g
15 M3 tapped mounting holes for secure installation (max screwing torque:0.49N·m)

使用场景 APPLICATIONS

1 Telecommunication equipment: Base stations, optical transceivers, network routers and switches
2 Industrial automation systems: PLCs, DCS controllers, industrial sensors and actuators
3 Data center and network infrastructure: Servers, storage devices, network security appliances
4 Test and measurement instruments: Oscilloscopes, signal generators, power analyzers
5 Transportation systems: Railway signaling equipment, in-vehicle electronics (with wide temp tolerance)
6 Medical devices: Diagnostic equipment, patient monitoring systems (reliable power conversion needs)
7 Renewable energy systems: Solar inverters, battery management systems (BMS)

注意事项 PRECAUTIONS

1 Cooling requirement: Use conduction cooling (heat transfer from aluminum base plate to heat sink); follow derating curves based on aluminum base plate temperature to avoid overheating
2 Mounting guidelines:
3 Leave sufficient space between multiple modules for ventilation to maintain base plate temp within derating limits
4 Do not route DC input/output patterns under the module (increases noise; place patterns away from the module)
5 Add copper shield pattern on PCB (connected to CASE pin or mounting hole) to reduce radiated high-frequency noise
6 Pin protection: Avoid excessive stress on input/output pins (do not bend/pull leads hard); use PCB mounting holes of 3.5mm diameter to minimize pin stress
7 Installation steps: Fix the module with screws first before soldering input/output pins to prevent PCB pattern damage
8 Soldering specifications:
9 Flow soldering: 260°C for up to15 seconds
10 Soldering iron (26W):450°C for up to5 seconds
11 Operational notes:
12 Do not operate beyond specified input (18-36V DC) or output (1.8V,23.4A) ranges
13 Refer to derating curves; avoid operation in hatched areas (causes high ripple/noise)
14 Reduce temperature fluctuations to extend thermal fatigue life (critical for power cycle durability)
15 Documentation: Read the official instruction manual and "Before using our product" guidelines before operation
CBS100241R8-RF2实物图

CBS100241R8-RF2

价格:1107.6

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐