CBS1002405-RT
- 工业品
价格:¥1053.57价格含税(税率13%)
- 品牌名称
- Cosel
- 商品型号
- CBS1002405-RT
- 商品编号
- C6876772
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact half-brick form factor, compliant with telecommunication market standard size
2
High efficiency: 83% typical at rated input (DC24V) and rated load (5V 20A)
3
High reliability: No built-in aluminum or tantalum electrolytic capacitors
4
Built-in protection circuits: Overcurrent (auto-recover above 105% rating), overvoltage (5.75~7.00V range), thermal protection
5
Built-in remote ON/OFF function (negative logic: L=ON, H=OFF)
6
Equipped with M3 tapped mounting holes for easy installation
7
Multiple certifications: CE marking, UKCA marking, UL60950-1 approval, C-UL recognition, TUV approval
8
5-year warranty for long-term use assurance
9
Isolated design and low profile
10
Conduction cooling via aluminum base plate (heat dissipation to attached heat sink)
11
Input voltage range: DC18~36V
12
Output specifications: 5V DC, 20A (100W max); line regulation ≤10mV max, load regulation ≤10mV max
13
Ripple and noise control: ≤80mVp-p (at -20~+100°C), ≤120mVp-p (at -40~-20°C)
14
Remote sensing function provided to compensate for voltage drops in output lines
15
Output voltage adjustable via external resistor (range:3.0~5.5V)
使用场景 APPLICATIONS
1
Telecommunication equipment: Base stations, network routers, switches, optical communication devices
2
Industrial automation systems: PLCs (Programmable Logic Controllers), DCS (Distributed Control Systems), servo drives, industrial PCs
3
Test and measurement instruments: Oscilloscopes, signal generators, power analyzers
4
Railway and transportation electronics: On-board control systems, signaling devices (supports wide temperature range -40~+100°C)
5
Renewable energy systems: Auxiliary power supplies for solar inverters, wind turbine control units
6
Embedded systems: High-performance computing modules, embedded controllers
注意事项 PRECAUTIONS
1
Use conduction cooling method (e.g., attach heat sink to aluminum base plate); follow derating curves based on aluminum base plate temperature to ensure normal operation
2
When mounting multiple modules side by side, leave sufficient space for ventilation to keep each module's base plate temperature within specified range
3
Do not route DC input/output patterns under the module to reduce conducted/output noise; place patterns away from the module
4
To shield high-frequency radiated noise, leave a copper pattern on the PCB (acting as shield) and connect it to the CASE pin (for CBS50/100/200 models) or mounting hole
5
Avoid applying excessive stress to input/output pins (exceeding specified limits may damage internal connections)
6
Follow soldering guidelines: Flow soldering at ≤260°C for ≤15 seconds; 26W soldering iron at ≤450°C for ≤5 seconds
7
Operation in hatched areas of derating curves will cause increased ripple and noise; contact manufacturer for detailed cooling advice
8
Minimize temperature fluctuation range to reduce thermal fatigue life impact from power cycles
9
Read official instruction manual and "Before using our product" document (via provided links) before operation
10
When using the "-T" option (mounting hole), ensure heat sink's M3 tap is properly affixed; for applicable models, connect mounting holes to grounding capacitors as required

CBS1002405-RT
价格:¥1053.57
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐
- C6S-12.000-8-1520-R
- CBS1002412-F1
- CBS1002415
- C6S-13.000-8-1520-R
- CBS1002415-F1
- CBS1002415-F3
- CBS1002415-T
- CBS100241R8-F1
- CBS100241R8-RF2
- C6S-14.31818-12-1530-X-R
- CBS100241R8-T
- C6S-14.31818-20-1015-X-R
- CBS1002424-F3
- CBS1002424-T
- CBS100242R5-F1
- C6S-16.000-10-1520-R
- CBS100242R5-RF1
- CBS100242R5-RT
- C6S-16.000-20-3030-X-R
- CBS1004803-F3
- CBS100481R8-F4