领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
HC48-1-A+G实物图
HC48-1-A+G商品缩略图

HC48-1-A+G

  • 工业品

价格:1147.51价格含税(税率13%

品牌名称
Advanced Energy
商品型号
HC48-1-A+G
商品编号
C6873441
商品毛重

1克(g)

  • 广东仓0

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Broad global AC input compatibility: Supports 100/120/240VAC ±10% (230VAC ±15% for some operations), 47-63Hz frequency range, suitable for international use.
2 Compliance with multiple safety and regulatory standards: Approved to EN/CSA/IEC/UL62368-1; meets FCC, CISPR22 Class B conducted emissions requirements; transformer insulation rated Class F (155°C).
3 High reliability and durability: Includes burn-in with cycling process; 3-year warranty; MTBF of 200,000 hours per MIL-HDBK-217D (for most units); all electrolytic capacitors rated at 105°C for long service life.
4 Medical-grade safety: Medical leakage current ≤10 µA, suitable for medical device applications.
5 RoHS compliant: The '+G' suffix indicates RoHS compliance, adhering to environmental standards.
6 Industry-standard packaging: Fits common mounting and integration requirements for industrial and medical equipment.
7 Performance stability: Stability of 0.05% for 24 hours after warm-up; temperature coefficient ≤0.01% per °C; remote sensing with open lead protection (except HA & HAA series).
8 Robust construction: Capacitors with high CV and ripple current ratings; shock and vibration resistance per MIL-STD-810D (Category 1, Procedure 1 for shock; Method 516.3, Procedure III for vibration).
9 Flexible functionality: Logic inhibit and current-share capabilities available for F & G models; short circuit, overvoltage, and overcurrent protection included.

使用场景 APPLICATIONS

1 Medical equipment integration: Ideal for powering low-leakage medical devices such as diagnostic tools, patient monitoring systems, and laboratory equipment.
2 Industrial automation systems: Suitable for factory automation, control panels, and industrial machinery requiring stable DC power with global compatibility.
3 Laboratory and test environments: Perfect for R&D labs, testing stations, and bench-top applications needing precise voltage regulation and long-term stability.
4 International equipment deployment: Can be used in devices for global markets due to wide AC input range and adherence to international safety standards.
5 Embedded system applications: Easy to integrate into embedded systems, communication equipment, and electronic devices via industry-standard packaging.

注意事项 PRECAUTIONS

1 Installation: Mount in a well-ventilated area; follow mechanical specifications (case dimensions/mounting points) for proper setup.
2 Input voltage: Verify input voltage matches supported range before connection; check 230VAC tolerance (±15% for some cases) as specified.
3 Remote sensing: Ensure leads are properly connected; open lead protection is built-in except for HA & HAA series.
4 Temperature control: Operate within 0-50°C (full rating) or derated linearly to 40% at 70°C; avoid storage outside -40 to +85°C.
5 Maintenance: Do not open the unit without authorization; unauthorized modifications may void the warranty.
6 Compliance: Use only in applications meeting the unit's regulatory standards (e.g., medical devices must follow relevant safety guidelines).
7 Shock/vibration: Avoid excessive shock/vibration beyond MIL-STD-810D limits to maintain performance.
HC48-1-A+G实物图

HC48-1-A+G

价格:1147.51

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐